IC SRAM 128KBIT 25NS 84PLCC - IDT7025L25J8
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25J8
| Digi-Key Part Number | IDT7025L25J8-ND |
200 |
26.43200 |
Extended Price
5286.40 |
| Manufacturer Part Number | IDT7025L25J8 | |||
| Description | IC SRAM 128KBIT 25NS 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25J8
| Technical/Catalog Information | IDT7025L25J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 84-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025L25J8 IDT7025L25J8 |
IDT7025L25J8 Specification Sheet
IC SRAM 128KBIT 25NS 84PLCC - IDT7025L25J8 (IDT7025L25J8-ND)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25J8IC SRAM 128KBIT 25NS 84PLCC - IDT7025L25J8
Order 'ic sram 128kbit 25ns 84plcc - IDT7025L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L25J8-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT7025L25J
Order 'ic sram 128kbit 25ns 84plcc - IDT7025L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L25J-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT7025S25J
Order 'ic sram 128kbit 25ns 84plcc - IDT7025S25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S25J-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT7025S25J8
Order 'ic sram 128kbit 25ns 84plcc - IDT7025S25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S25J8-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT70V25L25J
Order 'ic sram 128kbit 25ns 84plcc - IDT70V25L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25J-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT70V25L25J8
Order 'ic sram 128kbit 25ns 84plcc - IDT70V25L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25J8-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT70V25S25J
Order 'ic sram 128kbit 25ns 84plcc - IDT70V25S25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S25J-ND.
IC SRAM 128KBIT 25NS 84PLCC - IDT70V25S25J8
Order 'ic sram 128kbit 25ns 84plcc - IDT70V25S25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S25J8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFGI
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1389-ND.
IC SRAM 128KBIT 25NS 68PGA - IDT7006L25G
Order 'ic sram 128kbit 25ns 68pga - IDT7006L25G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L25G-ND.
IC SRAM 128KBIT 25NS 68PLCC - IDT7006L25J
Order 'ic sram 128kbit 25ns 68plcc - IDT7006L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L25J-ND.
IC SRAM 128KBIT 25NS 68PLCC - IDT7006L25J8
Order 'ic sram 128kbit 25ns 68plcc - IDT7006L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L25J8-ND.
IC SRAM 128KBIT 25NS 64TQFP - IDT7006L25PF
Order 'ic sram 128kbit 25ns 64tqfp - IDT7006L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L25PF-ND.
IC SRAM 128KBIT 25NS 64TQFP - IDT7006L25PF8
Order 'ic sram 128kbit 25ns 64tqfp - IDT7006L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L25PF8-ND.
IC SRAM 128KBIT 25NS 68PGA - IDT7006S25G
Order 'ic sram 128kbit 25ns 68pga - IDT7006S25G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S25G-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25J8
Send this link via E-Mail
Help With This Screen
