IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT5T93GL04PGGI-ND |
124 |
4.64097 |
Extended Price
575.48 |
| Manufacturer Part Number | IDT5T93GL04PGGI | |||
| Description | IC CLK BUFFER 1:4 LVDS 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT5T93GL04PGGI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Buffer |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Number of Outputs | 4 |
| Input | CML, eHSTL, HSTL, LVDS, LVPECL, LVTTL |
| Output | LVDS |
| Frequency-Max | 450MHz |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT5T93GL04PGGI IDT5T93GL04PGGI |
IDT5T93GL04PGGI Specification Sheet
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI (IDT5T93GL04PGGI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T93GL04PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL04PGGI-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T9304PGGI
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T9304PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9304PGGI-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T9304PGGI8
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T9304PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9304PGGI8-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI8
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T93GL04PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL04PGGI8-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06LF
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1064-5-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LF
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1068-5-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06LFT
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06LFT-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06T
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06T-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LFT
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06LFT-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06T
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06T-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T9302PGGI
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T9302PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9302PGGI-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T9302PGGI8
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T9302PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9302PGGI8-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T93GL02PGGI
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T93GL02PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL02PGGI-ND.
Send this link via E-Mail
Help With This Screen
