IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-5HDC
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-5HDC - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT23S08-5HDC-ND |
240 |
3.25500 |
Extended Price
781.20 |
| Manufacturer Part Number | IDT23S08-5HDC | |||
| Description | IC CLK MULT PLL HI DRV 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-5HDC
| Technical/Catalog Information | IDT23S08-5HDC |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Multiplier, Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 8 |
| Input | LVTTL |
| Output | LVTTL |
| Frequency-Max | 133MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT23S08 5HDC IDT23S085HDC |
IDT23S08-5HDC Specification Sheet
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-5HDC (IDT23S08-5HDC-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-5HDCIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-5HDC
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-5HDC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-5HDC-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08E-5HDC
Order 'ic clk mult pll hi drv 16-soic - IDT23S08E-5HDC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08E-5HDC-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1DC
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DC-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1DC8
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DC8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1DCG
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1DCG8
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1DCGI
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCGI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1DCGI8
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCGI8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1DCI
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1DCI8
Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCI8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1HDC
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDC-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1HDC8
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDC8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1HDCG
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V IDT23S08-1HDCG8
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-1HDCGI
Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCGI-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Multiplier, Zero Delay Buffer Tube 3 V ~ 3.6 V IDT23S08-5HDC
Send this link via E-Mail
Help With This Screen
