Keywords:





IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI - Integrated Circuits (ICs)

Digi-Key Part Number IDT23S08-2HDCI-ND
Price Break
144
Unit Price
4.51500
Extended Price
650.16
Manufacturer Part NumberIDT23S08-2HDCI
DescriptionIC CLK MULT PLL HI DRV 16-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIDT23S08-2HDCI
VendorIDT, Integrated Device Technology Inc
CategoryIntegrated Circuits (ICs)
TypeClock Multiplier, Zero Delay Buffer
Voltage - Supply3 V ~ 3.6 V
Number of Outputs8
InputLVTTL
OutputLVTTL
Frequency-Max133MHz
Package / Case16-SOIC
PackagingTube
Operating Temperature-40°C ~ 85°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IDT23S08 2HDCI
IDT23S082HDCI

IDT23S08-2HDCI Specification Sheet

Image of IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI

IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI (IDT23S08-2HDCI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-2HDCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-2HDCI-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08E-2HDCI
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08E-2HDCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08E-2HDCI-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DC
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DC-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DC8
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DC8-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCG
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCG-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCG8
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCG8-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCGI
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCGI-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCGI8
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCGI8-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCI
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCI-ND.
IC CLK MULT PLL STD DRV 16-SOIC - IDT23S08-1DCI8
 Order 'ic clk mult pll std drv 16-soic - IDT23S08-1DCI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1DCI8-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-1HDC
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDC-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-1HDC8
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDC8-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-1HDCG
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCG-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-1HDCG8
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCG8-ND.
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-1HDCGI
 Order 'ic clk mult pll hi drv 16-soic - IDT23S08-1HDCGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT23S08-1HDCGI-ND.

Send this link via E-Mail
Help With This Screen

IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCGI8 Next: IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI8
IC CLK MULT PLL HI DRV 16-SOIC - IDT23S08-2HDCI