IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CFLFT
IC CLK BUFFER DDR PLL ZD 48-SSOP - ICS9P750CFLFT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS9P750CFLFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ICS9P750CFLFT | |||
| Description | IC CLK BUFFER DDR PLL ZD 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9P750CFLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9P750CFLFT ICS9P750CFLFT |
ICS9P750CFLFT Specification Sheet
IC CLK BUFFER DDR PLL ZD 48-SSOP - ICS9P750CFLFT (ICS9P750CFLFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CFLFTIDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CFLFT
Order 'ic clk buffer ddr pll zd 48-ssop - ICS9P750CFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9P750CFLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 3.135 V ~ 3.465 V IDTCV141PVG
Order 'ic clk buffer 1-8 diff 48-ssop - IDTCV141PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV141PVG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V IDTCV141PVG8
Order 'ic clk buffer 1-8 diff 48-ssop - IDTCV141PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV141PVG8-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CFLF
Order 'ic clk buffer ddr pll zd 48-ssop - ICS9P750CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9P750CFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 2.3 V ~ 2.7 V IDT5T9070PAGI
Order 'ic clk buffer 1:10 sgl 48-tssop - IDT5T9070PAGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9070PAGI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V IDT5T9070PAGI8
Order 'ic clk buffer 1:10 sgl 48-tssop - IDT5T9070PAGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9070PAGI8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 2.4 V ~ 2.6 V IDT5T907PAGI
Order 'ic clk buffer 1:10 sgl 48-tssop - IDT5T907PAGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T907PAGI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.4 V ~ 2.6 V IDT5T907PAGI8
Order 'ic clk buffer 1:10 sgl 48-tssop - IDT5T907PAGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T907PAGI8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 2.4 V ~ 2.6 V IDT5T915PAGI
Order 'ic clk buffer 1:5 diff 48-tssop - IDT5T915PAGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T915PAGI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 2.4 V ~ 2.6 V IDT5T915PAGI8
Order 'ic clk buffer 1:5 diff 48-tssop - IDT5T915PAGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T915PAGI8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 3.135 V ~ 3.465 V IDTCV128PVG
Order 'ic clk buffer 1-12 diff 56-ssop - IDTCV128PVG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV128PVG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V IDTCV128PVG8
Order 'ic clk buffer 1-12 diff 56-ssop - IDTCV128PVG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV128PVG8-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tube 3.135 V ~ 3.465 V IDTCV141PAG
Order 'ic clk buffer 1-8 diff 48-tssop - IDTCV141PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV141PAG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V IDTCV141PAG8
Order 'ic clk buffer 1-8 diff 48-tssop - IDTCV141PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDTCV141PAG8-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CGLF
Order 'ic clk buffer ddr pll zd 48tssop - ICS9P750CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9P750CGLF-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS9P750CFLFT
Send this link via E-Mail
Help With This Screen
