IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SGLF
IC CK505 W/REG&RESISTOR 56-TSSOP - ICS9LPRS502SGLF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS9LPRS502SGLF-ND |
204 |
2.62500 |
Extended Price
535.50 |
| Manufacturer Part Number | ICS9LPRS502SGLF | |||
| Description | IC CK505 W/REG&RESISTOR 56-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9LPRS502SGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | Crystal |
| Output | Clock |
| Frequency-Max | 400MHz |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9LPRS502SGLF ICS9LPRS502SGLF |
ICS9LPRS502SGLF Specification Sheet
IC CK505 W/REG&RESISTOR 56-TSSOP - ICS9LPRS502SGLF (ICS9LPRS502SGLF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SGLFIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SGLF
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SGLFT
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS501SGLF
Order 'ic ck505 w/reg&resistor 64-tssop - ICS9LPRS501SGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS501SGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SFLF
Order 'ic ck505 w/reg&resistor 56-ssop - ICS9LPRS502SFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SFLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SFLFT
Order 'ic ck505 w/reg&resistor 56-ssop - ICS9LPRS502SFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SFLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S421BGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S421BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1232-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S422CGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S422CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1233-2-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V82L15PAG
Order 'ic fifo async dual 15ns 56-tssop - IDT72V82L15PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1538-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V85L20PA
Order 'ic fifo async dual 20ns 56-tssop - IDT72V85L20PA' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1540-5-ND.
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1561-2-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS932S421BGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S421BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1232-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V ICS932S422CGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S422CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1233-1-ND.
IDT, Integrated Device Technology Inc (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply IDT74CBTLV16211PAG8
Order 'ic bus switch 24bit lv 56-tssop - IDT74CBTLV16211PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1561-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Digi-Reel® 3.135 V ~ 3.465 V ICS932S421BGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S421BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1232-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Digi-Reel® 3.135 V ~ 3.465 V ICS932S422CGLFT
Order 'ic gen2 main clk intel 56-tssop - ICS932S422CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1233-6-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SGLF
Send this link via E-Mail
Help With This Screen
