IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SFLFT
IC CK505 W/REG&RESISTOR 56-SSOP - ICS9LPRS502SFLFT
| Digi-Key Part Number | ICS9LPRS502SFLFT-ND |
1000 |
1.68750 |
Extended Price
1687.50 |
| Manufacturer Part Number | ICS9LPRS502SFLFT | |||
| Description | IC CK505 W/REG&RESISTOR 56-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9LPRS502SFLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | Crystal |
| Output | Clock |
| Frequency-Max | 400MHz |
| Package / Case | 56-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9LPRS502SFLFT ICS9LPRS502SFLFT |
ICS9LPRS502SFLFT Specification Sheet
IC CK505 W/REG&RESISTOR 56-SSOP - ICS9LPRS502SFLFT (ICS9LPRS502SFLFT-ND)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SFLFTIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SFLFT
Order 'ic ck505 w/reg&resistor 56-ssop - ICS9LPRS502SFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SFLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SFLF
Order 'ic ck505 w/reg&resistor 56-ssop - ICS9LPRS502SFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SFLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS9LPRS502SGLF
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SGLFT
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS932S208DF
Order 'ic timing hub ctrl progr 56-ssop - ICS932S208DF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S208DF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS932S208DFLF
Order 'ic timing hub ctrl progr 56-ssop - ICS932S208DFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S208DFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S208DFLFT
Order 'ic timing hub ctrl progr 56-ssop - ICS932S208DFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S208DFLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S208DFT
Order 'ic timing hub ctrl progr 56-ssop - ICS932S208DFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S208DFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS932S401EF
Order 'ic timing ctrl hub progr 56-ssop - ICS932S401EF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S401EF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS932S401EFLF
Order 'ic timing ctrl hub progr 56-ssop - ICS932S401EFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S401EFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S401EFLFT
Order 'ic timing ctrl hub progr 56-ssop - ICS932S401EFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S401EFLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S401EFT
Order 'ic timing ctrl hub progr 56-ssop - ICS932S401EFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S401EFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS932S421BFLF
Order 'ic pcie gen2 main clock 56-ssop - ICS932S421BFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S421BFLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS932S421BFLFT
Order 'ic pcie gen2 main clock 56-ssop - ICS932S421BFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S421BFLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS932S421CFLF
Order 'ic pcie gen2 main clock 56-ssop - ICS932S421CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S421CFLF-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9LPRS502SFLFT
Send this link via E-Mail
Help With This Screen
