IC CK505 W/REG&RESISTOR 64-TSSOP - ICS9LPRS501SGLF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS9LPRS501SGLF-ND |
112 |
4.75000 |
Extended Price
532.00 |
| Manufacturer Part Number | ICS9LPRS501SGLF | |||
| Description | IC CK505 W/REG&RESISTOR 64-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9LPRS501SGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 22 |
| Input | Crystal |
| Output | Differential |
| Frequency-Max | 400MHz |
| Package / Case | 64-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9LPRS501SGLF ICS9LPRS501SGLF |
ICS9LPRS501SGLF Specification Sheet
IC CK505 W/REG&RESISTOR 64-TSSOP - ICS9LPRS501SGLF (ICS9LPRS501SGLF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CK505 W/REG&RESISTOR 64-TSSOP - ICS9LPRS501SGLF
Order 'ic ck505 w/reg&resistor 64-tssop - ICS9LPRS501SGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS501SGLF-ND.
IC CK505 VREG/INT RES 64-TSSOP - ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1826-2-ND.
IC CK505 VREG/INT RES 64-TSSOP - ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1826-1-ND.
IC CK505 VREG/INT RES 64-TSSOP - ICS9LPRS501SGLFT
Order 'ic ck505 vreg/int res 64-tssop - ICS9LPRS501SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1826-6-ND.
IC CK505 W/REG&RESISTOR 56-TSSOP - ICS9LPRS502SGLF
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLF-ND.
IC CK505 W/REG&RESISTOR 56-TSSOP - ICS9LPRS502SGLFT
Order 'ic ck505 w/reg&resistor 56-tssop - ICS9LPRS502SGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS502SGLFT-ND.
IC CLOCK CHIP LOW POWER 64-TSSOP - ICS932S825AGLF
Order 'ic clock chip low power 64-tssop - ICS932S825AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S825AGLF-ND.
IC CLOCK CHIP LOW POWER 64-TSSOP - ICS932S825AGLFT
Order 'ic clock chip low power 64-tssop - ICS932S825AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S825AGLFT-ND.
IC CLOCK CHIP LOW POWER 64-TSSOP - ICS932S825BGLF
Order 'ic clock chip low power 64-tssop - ICS932S825BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S825BGLF-ND.
IC CLOCK CHIP LOW POWER 64-TSSOP - ICS932S825BGLFT
Order 'ic clock chip low power 64-tssop - ICS932S825BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS932S825BGLFT-ND.
IC SYSTEM CLOCK CHIP K8 64-TSSOP - ICS951462AGLF
Order 'ic system clock chip k8 64-tssop - ICS951462AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951462AGLF-ND.
IC SYSTEM CLOCK CHIP K8 64-TSSOP - ICS951462AGLFT
Order 'ic system clock chip k8 64-tssop - ICS951462AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951462AGLFT-ND.
IC CK505 W/REG&RES 64-VFQFPN - ICS9LPRS501SKLF
Order 'ic ck505 w/reg&res 64-vfqfpn - ICS9LPRS501SKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS501SKLF-ND.
IC CK505 W/REG&RES 64-VFQFPN - ICS9LPRS501SKLFT
Order 'ic ck505 w/reg&res 64-vfqfpn - ICS9LPRS501SKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS501SKLFT-ND.
IC TIMING CTRL HUB P4 64-TSSOP - ICS9LPRS511EGLF
Order 'ic timing ctrl hub p4 64-tssop - ICS9LPRS511EGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9LPRS511EGLF-ND.
Send this link via E-Mail
Help With This Screen
