IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1904BK-1LFT
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9FG1904BK-1LFT
| Digi-Key Part Number | ICS9FG1904BK-1LFT-ND |
1000 |
3.32500 |
Extended Price
3325.00 |
| Manufacturer Part Number | ICS9FG1904BK-1LFT | |||
| Description | IC FREQUENCY GENERATOR 72-VFQFPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9FG1904BK-1LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 400MHz |
| Package / Case | 72-VFQFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9FG1904BK 1LFT ICS9FG1904BK1LFT |
ICS9FG1904BK-1LFT Specification Sheet
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1904BK-1LFT (ICS9FG1904BK-1LFT-ND)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9FG1904BK-1LFTIC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1904BK-1LFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1904BK-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1904BK-1LFT-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1904BK-1LF
Order 'ic frequency generator 72-vfqfpn - ICS9FG1904BK-1LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1904BK-1LF-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1900BK-1LFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1900BK-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1263-2-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1900BK-1LFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1900BK-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1263-1-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1900BK-1LFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1900BK-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1263-6-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1901CKLF
Order 'ic frequency generator 72-vfqfpn - ICS9FG1901CKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1901CKLF-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1901CKLFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1901CKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1901CKLFT-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1901EKLF
Order 'ic frequency generator 72-vfqfpn - ICS9FG1901EKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1901EKLF-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1901EKLFT
Order 'ic frequency generator 72-vfqfpn - ICS9FG1901EKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1901EKLFT-ND.
IC FREQUENCY GENERATOR 72-VFQFPN - ICS9FG1901HKLF
Order 'ic frequency generator 72-vfqfpn - ICS9FG1901HKLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9FG1901HKLF-ND.
IC FREQUENCY GENERATOR 56-TSSOP - ICS9FG1200DG-1LFT
Order 'ic frequency generator 56-tssop - ICS9FG1200DG-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1261-2-ND.
IC FREQUENCY GENERATOR 72-MLF - ICS9FG1901HKLFT
Order 'ic frequency generator 72-mlf - ICS9FG1901HKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1264-2-ND.
IC FREQUENCY GENERATOR 56-TSSOP - ICS9FG1200DG-1LFT
Order 'ic frequency generator 56-tssop - ICS9FG1200DG-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1261-1-ND.
IC FREQUENCY GENERATOR 72-MLF - ICS9FG1901HKLFT
Order 'ic frequency generator 72-mlf - ICS9FG1901HKLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1264-1-ND.
IC FREQUENCY GENERATOR 56-TSSOP - ICS9FG1200DG-1LFT
Order 'ic frequency generator 56-tssop - ICS9FG1200DG-1LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1261-6-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9FG1904BK-1LFT
Send this link via E-Mail
Help With This Screen
