IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS951402AGLF
IC TIMING CTRL HUB P4 48-TSSOP - ICS951402AGLF
| Digi-Key Part Number | ICS951402AGLF-ND |
76 |
8.64000 |
Extended Price
656.64 |
| Manufacturer Part Number | ICS951402AGLF | |||
| Description | IC TIMING CTRL HUB P4 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS951402AGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Timing Control Hub |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | Crystal |
| Output | Clock |
| Frequency-Max | 210MHz |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS951402AGLF ICS951402AGLF |
IC TIMING CTRL HUB P4 48-TSSOP - ICS951402AGLF (ICS951402AGLF-ND)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS951402AGLFIDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS951402AGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS951402AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951402AGLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS950602CG
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CG-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS950602CGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS950602CGLFT
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS950602CGT
Order 'ic timing ctrl hub p4 48-tssop - ICS950602CGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950602CGT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS951402AGLFT
Order 'ic timing ctrl hub p4 48-tssop - ICS951402AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951402AGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS952906AGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS952906AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS952906AGLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS952906AGLFT
Order 'ic timing ctrl hub p4 48-tssop - ICS952906AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS952906AGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS952906BGLF
Order 'ic timing ctrl hub p4 48-tssop - ICS952906BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS952906BGLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS952906BGLFT
Order 'ic timing ctrl hub p4 48-tssop - ICS952906BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS952906BGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS950201AGLF
Order 'ic timing ctrl hub p4 56-tssop - ICS950201AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1972-5-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS950201AGLFT
Order 'ic timing ctrl hub p4 56-tssop - ICS950201AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950201AGLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS950218AF
Order 'ic timing ctrl hub p4 48-ssop - ICS950218AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950218AF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS950218AFLF
Order 'ic timing ctrl hub p4 48-ssop - ICS950218AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950218AFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tape & Reel (TR) 3.135 V ~ 3.465 V ICS950218AFLFT
Order 'ic timing ctrl hub p4 48-ssop - ICS950218AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS950218AFLFT-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Timing Control Hub Tube 3.135 V ~ 3.465 V ICS951402AGLF
Send this link via E-Mail
Help With This Screen
