IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AF
IC DDR PLL ZD BUFFER 28-SSOP - ICS93776AF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS93776AF-ND |
141 |
4.94000 |
Extended Price
696.54 |
| Manufacturer Part Number | ICS93776AF | |||
| Description | IC DDR PLL ZD BUFFER 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AF
| Technical/Catalog Information | ICS93776AF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Number of Outputs | 6 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 340MHz |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS93776AF ICS93776AF |
ICS93776AF Specification Sheet
IC DDR PLL ZD BUFFER 28-SSOP - ICS93776AF (ICS93776AF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AFIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93722CFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93722CFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93732AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93732AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93776AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BFIT
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFIT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFLF-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AF
Send this link via E-Mail
Help With This Screen
