IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLF
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AFLF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS93772AFLF-ND |
141 |
4.94000 |
Extended Price
696.54 |
| Manufacturer Part Number | ICS93772AFLF | |||
| Description | IC DDR PLL ZD BUFFER 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS93772AFLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS93772AFLF ICS93772AFLF |
ICS93772AFLF Specification Sheet
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AFLF (ICS93772AFLF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLFIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93722CFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93722CFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93732AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93732AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 2.3 V ~ 2.7 V ICS93776AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93776AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BFIT
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFIT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93777BFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFLF-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) ICS93772AFLF
Send this link via E-Mail
Help With This Screen
