IC DDR PLL ZD BUFFER 28-SSOP - ICS93732AFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFT
| Digi-Key Part Number | ICS93732AFT-ND |
1000 |
3.45800 |
Extended Price
3458.00 |
| Manufacturer Part Number | ICS93732AFT | |||
| Description | IC DDR PLL ZD BUFFER 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFT
| Technical/Catalog Information | ICS93732AFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Number of Outputs | 6 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 340MHz |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS93732AFT ICS93732AFT |
ICS93732AFT Specification Sheet
IC DDR PLL ZD BUFFER 28-SSOP - ICS93732AFT (ICS93732AFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFTIC DDR PLL ZD BUFFER 28-SSOP - ICS93732AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93722CFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93722CFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93722CFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93722CFLFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93732AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93732AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93732AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93732AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93732AFLFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93776AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93776AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93776AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93776AFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AFLFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFLFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93772AFT
Order 'ic ddr pll zd buffer 28-ssop - ICS93772AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93772AFT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93777BF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BF-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93777BFIT
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFIT-ND.
IC DDR PLL ZD BUFFER 28-SSOP - ICS93777BFLF
Order 'ic ddr pll zd buffer 28-ssop - ICS93777BFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93777BFLF-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93732AFT
Send this link via E-Mail
Help With This Screen
