IC DDR/SDRAM BUFFER 48-SSOP - ICS93718CFLFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.3 V ~ 3.6 V ICS93718CFLFT
| Digi-Key Part Number | ICS93718CFLFT-ND |
1000 |
6.79900 |
Extended Price
6799.00 |
| Manufacturer Part Number | ICS93718CFLFT | |||
| Description | IC DDR/SDRAM BUFFER 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS93718CFLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Number of Outputs | 12 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 200MHz |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS93718CFLFT ICS93718CFLFT |
ICS93718CFLFT Specification Sheet
IC DDR/SDRAM BUFFER 48-SSOP - ICS93718CFLFT (ICS93718CFLFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.3 V ~ 3.6 V ICS93718CFLFTIC DDR/SDRAM BUFFER 48-SSOP - ICS93718CFLFT
Order 'ic ddr/sdram buffer 48-ssop - ICS93718CFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93718CFLFT-ND.
IC DDR/SDRAM BUFFER 48-SSOP - ICS93718CFLF
Order 'ic ddr/sdram buffer 48-ssop - ICS93718CFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93718CFLF-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-138
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-138LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138LF-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-138LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138LFT-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-138T
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138T-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-195
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-195' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-195-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-81LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-81LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-81LF-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-81LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-81LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-81LFT-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96LF-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96LFT-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96T
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96T-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS951901AF
Order 'ic freq generator/buffer 48-ssop - ICS951901AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AF-ND.
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS951901AFLF
Order 'ic freq generator/buffer 48-ssop - ICS951901AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AFLF-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.3 V ~ 3.6 V ICS93718CFLFT
Send this link via E-Mail
Help With This Screen
