IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716BGLF
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716BGLF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS93716BGLF-ND |
48 |
11.76750 |
Extended Price
564.84 |
| Manufacturer Part Number | ICS93716BGLF | |||
| Description | IC DDR PLL CLOCK DRIVER 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS93716BGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Number of Outputs | 7 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 233MHz |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS93716BGLF ICS93716BGLF |
ICS93716BGLF Specification Sheet
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716BGLF (ICS93716BGLF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716BGLFIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716BGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93716BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716BGLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716AG
Order 'ic ddr pll clock driver 28-tssop - ICS93716AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716AGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGT
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716BGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93716BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716BGLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93V855AG
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AG-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93V855AGI
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGI-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93V855AGIT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGIT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93V855AGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93V855AGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93V855AGT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716AF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716AFLF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AFLFT
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tube 2.3 V ~ 2.7 V ICS93716BGLF
Send this link via E-Mail
Help With This Screen
