IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AGT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGT
| Digi-Key Part Number | ICS93716AGT-ND |
1000 |
6.79900 |
Extended Price
6799.00 |
| Manufacturer Part Number | ICS93716AGT | |||
| Description | IC DDR PLL CLOCK DRIVER 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGT
| Technical/Catalog Information | ICS93716AGT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Driver |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Number of Outputs | 7 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 233MHz |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS93716AGT ICS93716AGT |
ICS93716AGT Specification Sheet
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AGT (ICS93716AGT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGTIC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AGT
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGT-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AG
Order 'ic ddr pll clock driver 28-tssop - ICS93716AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AG-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGLF-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716AGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93716AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AGLFT-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716BGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93716BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716BGLF-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93716BGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93716BGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716BGLFT-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AG
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AG-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AGI
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGI-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AGIT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGIT-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AGLF
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGLF-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AGLFT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGLFT-ND.
IC DDR PLL CLOCK DRIVER 28-TSSOP - ICS93V855AGT
Order 'ic ddr pll clock driver 28-tssop - ICS93V855AGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93V855AGT-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AF-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AFLF
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLF-ND.
IC DDR PLL CLOCK DRIVER 28-SSOP - ICS93716AFLFT
Order 'ic ddr pll clock driver 28-ssop - ICS93716AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS93716AFLFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) PLL Clock Driver Tape & Reel (TR) 2.3 V ~ 2.7 V ICS93716AGT
Send this link via E-Mail
Help With This Screen
