IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-96LFT
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96LFT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS9248BF-96LFT-ND |
1000 |
2.25450 |
Extended Price
2254.50 |
| Manufacturer Part Number | ICS9248BF-96LFT | |||
| Description | IC FREQ GENERATOR/BUFFER 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS9248BF-96LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 26 |
| Input | Crystal |
| Output | Clock |
| Frequency-Max | 166.5MHz |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS9248BF 96LFT ICS9248BF96LFT |
IC FREQ GENERATOR/BUFFER 48-SSOP - ICS9248BF-96LFT (ICS9248BF-96LFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-96LFTIDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-96LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96LFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-138
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-138LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138LF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-138LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138LFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-138T
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-138T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-138T-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-195
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-195' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-195-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-81LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-81LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-81LF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-81LFT
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-81LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-81LFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-96
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS9248BF-96LF
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96LF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-96T
Order 'ic freq generator/buffer 48-ssop - ICS9248BF-96T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9248BF-96T-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS951901AF
Order 'ic freq generator/buffer 48-ssop - ICS951901AF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tube 3.135 V ~ 3.465 V ICS951901AFLF
Order 'ic freq generator/buffer 48-ssop - ICS951901AFLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AFLF-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS951901AFLFT
Order 'ic freq generator/buffer 48-ssop - ICS951901AFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AFLFT-ND.
IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS951901AFT
Order 'ic freq generator/buffer 48-ssop - ICS951901AFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS951901AFT-ND.
Options for IDT, Integrated Device Technology Inc Timing Ic - Application Specific Integrated Circuit (ics) Frequency Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS9248BF-96LFT
Send this link via E-Mail
Help With This Screen
