DIP CABLE- ADP40T/ AE40M / X - A4PXT-4018M - Cable Assemblies
| Digi-Key Part Number | A4PXT-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
11.35000 9.24000 6.80820 5.87616 5.47090 4.71712 4.45776 4.31187 |
Extended Price
11.35 92.40 680.82 1469.04 2735.45 4717.12 11144.40 21559.35 |
| Manufacturer Part Number | A4PXT-4018M | |||
| Description | DIP CABLE- ADP40T/ AE40M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A4PXT-4018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Other Names |
A4PXT 4018M A4PXT4018M |
DIP CABLE- ADP40T/ AE40M / X - A4PXT-4018M (A4PXT-4018M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE- ADP40T/ AE40M / X - A4PXT-4018M
Order 'dip cable- adp40t/ ae40m / x - A4PXT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-4018M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4018M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4018M-ND.
DIP CABLE- ADP40T/ AE40M / X - A2PXT-4018M
Order 'dip cable- adp40t/ ae40m / x - A2PXT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-4018M-ND.
DIP CABLE- ADP40T/ AE40M / X - A4PXT-4006M
Order 'dip cable- adp40t/ ae40m / x - A4PXT-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-4006M-ND.
DIP CABLE- ADP40T/ AE40M / X - A4PXT-4036M
Order 'dip cable- adp40t/ ae40m / x - A4PXT-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A6PPT-4018M
Order 'dip cable- adp40t/ ae40m / adp40 - A6PPT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-4018M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A8PPT-4018M
Order 'dip cable- adp40t/ ae40m / adp40 - A8PPT-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4006G
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4006G-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4006M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4006M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4018G
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4018G-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4036G
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4036G-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4036M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4036M-ND.
DIP CABLE- ADP40G/ AE40M / X - A2PXG-4018M
Order 'dip cable- adp40g/ ae40m / x - A2PXG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-4018M-ND.
DIP CABLE- ADP40T/ AE40M / X - A2PXT-4006M
Order 'dip cable- adp40t/ ae40m / x - A2PXT-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-4006M-ND.
Send this link via E-Mail
Help With This Screen