IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V ICS87339AGI-11LF
IC CLK GEN 3.3V LVPECL 20-TSSOP - ICS87339AGI-11LF - Integrated Circuits (ICs)
| Digi-Key Part Number | 800-1968-5-ND |
72 |
10.96806 |
Extended Price
789.70 |
| Manufacturer Part Number | ICS87339AGI-11LF | |||
| Description | IC CLK GEN 3.3V LVPECL 20-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS87339AGI-11LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 4 |
| Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Output | LVPECL |
| Frequency-Max | 1GHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS87339AGI 11LF ICS87339AGI11LF 800 1968 5 ND 80019685ND 800-1968-5 |
IC CLK GEN 3.3V LVPECL 20-TSSOP - ICS87339AGI-11LF (800-1968-5-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V ICS87339AGI-11LFIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V ICS87339AGI-11LF
Order 'ic clk gen 3.3v lvpecl 20-tssop - ICS87339AGI-11LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1968-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS87339AGI-11LFT
Order 'ic clk gen 3.3v lvpecl 20-tssop - ICS87339AGI-11LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87339AGI-11LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS87339AM-01LFT
Order 'ic clk gen 3.3v lvpecl 20-tssop - ICS87339AM-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87339AM-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V IDT8737-11PGG
Order 'ic clk gen diff-lvpecl 20-tssop - IDT8737-11PGG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT8737-11PGG-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V IDT8737-11PGG8
Order 'ic clk gen diff-lvpecl 20-tssop - IDT8737-11PGG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT8737-11PGG8-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V IDT8737-11PGGI
Order 'ic clk gen diff-lvpecl 20-tssop - IDT8737-11PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT8737-11PGGI-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V IDT8737-11PGGI8
Order 'ic clk gen diff-lvpecl 20-tssop - IDT8737-11PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT8737-11PGGI8-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V ICS87339AMI-11LF
Order 'ic clk gen 3.3v lvpecl 20-soic - ICS87339AMI-11LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87339AMI-11LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS87339AMI-11LFT
Order 'ic clk gen 3.3v lvpecl 20-soic - ICS87339AMI-11LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87339AMI-11LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tube 3.135 V ~ 3.465 V ICS8737AGI-11LF
Order 'ic clock gen lvpecl 20-tssop - ICS8737AGI-11LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8737AGI-11LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 3.135 V ~ 3.465 V ICS843001AGLF
Order 'ic clk gen fibre lvpecl 8-tssop - ICS843001AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1131-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.375 V ~ 3.465 V ICS843021AGI-01LF
Order 'ic clk gen 1gig lvpecl 8-tssop - ICS843021AGI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1132-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS843021AGLF
Order 'ic clk gen 1gig lvpecl 8-tssop - ICS843021AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1133-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843023AGILF
Order 'ic clk gen 1gig lvpecl 8-tssop - ICS843023AGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1134-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843031AGLF
Order 'ic clk gen 1gig lvpecl 8-tssop - ICS843031AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1135-5-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V ICS87339AGI-11LF
Send this link via E-Mail
Help With This Screen
