IC CLK GEN 10GB ETH 32-VFQFPN - ICS844008AKI-46LFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS844008AKI-46LFT
| Digi-Key Part Number | ICS844008AKI-46LFT-ND |
2500 |
10.50000 |
Extended Price
26250.00 |
| Manufacturer Part Number | ICS844008AKI-46LFT | |||
| Description | IC CLK GEN 10GB ETH 32-VFQFPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS844008AKI-46LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 8 |
| Input | LVCMOS, LVTTL |
| Output | LVDS |
| Frequency-Max | 156.25MHz |
| Package / Case | 32-VFQFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS844008AKI 46LFT ICS844008AKI46LFT |
ICS844008AKI-46LFT Specification Sheet
IC CLK GEN 10GB ETH 32-VFQFPN - ICS844008AKI-46LFT (ICS844008AKI-46LFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS844008AKI-46LFTIC CLK GEN 10GB ETH 32-VFQFPN - ICS844008AKI-46LFT
Order 'ic clk gen 10gb eth 32-vfqfpn - ICS844008AKI-46LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844008AKI-46LFT-ND.
IC CLK GEN 10GB ETH 32-VFQFPN - ICS844008AKI-46LF
Order 'ic clk gen 10gb eth 32-vfqfpn - ICS844008AKI-46LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844008AKI-46LF-ND.
IC CLK GEN ZD LVPECL 32-VFQFPN - ICS8735AKI-01LF
Order 'ic clk gen zd lvpecl 32-vfqfpn - ICS8735AKI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8735AKI-01LF-ND.
IC CLK GEN ZD LVPECL 32-VFQFPN - ICS8735AKI-01LFT
Order 'ic clk gen zd lvpecl 32-vfqfpn - ICS8735AKI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8735AKI-01LFT-ND.
IC CLOCK GEN SRL SCSI 32-VFQFPN - ICS844202AK-245LF
Order 'ic clock gen srl scsi 32-vfqfpn - ICS844202AK-245LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844202AK-245LF-ND.
IC CLOCK GEN SRL SCSI 32-VFQFPN - ICS844202AK-245LFT
Order 'ic clock gen srl scsi 32-vfqfpn - ICS844202AK-245LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844202AK-245LFT-ND.
IC CLOCK GEN SRL SCSI 32-VFQFPN - ICS844202AKI-245LF
Order 'ic clock gen srl scsi 32-vfqfpn - ICS844202AKI-245LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844202AKI-245LF-ND.
IC CLOCK GEN SRL SCSI 32-VFQFPN - ICS844202AKI-245LFT
Order 'ic clock gen srl scsi 32-vfqfpn - ICS844202AKI-245LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844202AKI-245LFT-ND.
IC CLK GEN 700MHZ LVPECL 32-LQFP - ICS8733BY-01LF
Order 'ic clk gen 700mhz lvpecl 32-lqfp - ICS8733BY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8733BY-01LF-ND.
IC CLK GEN 700MHZ LVPECL 32-LQFP - ICS8733BY-01LFT
Order 'ic clk gen 700mhz lvpecl 32-lqfp - ICS8733BY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8733BY-01LFT-ND.
IC CLK GEN 3.3V EEPROM 28-VFQFPN - IDT5V9885BNLGI
Order 'ic clk gen 3.3v eeprom 28-vfqfpn - IDT5V9885BNLGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5V9885BNLGI-ND.
IC CLK GEN 3.3V EEPROM 28-VFQFPN - IDT5V9885BNLGI8
Order 'ic clk gen 3.3v eeprom 28-vfqfpn - IDT5V9885BNLGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5V9885BNLGI8-ND.
IC CLK GEN 3.3V EEPROM 32-TQFP - IDT5V9885BPFGI
Order 'ic clk gen 3.3v eeprom 32-tqfp - IDT5V9885BPFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5V9885BPFGI-ND.
IC CLK GEN 3.3V EEPROM 32-TQFP - IDT5V9885BPFGI8
Order 'ic clk gen 3.3v eeprom 32-tqfp - IDT5V9885BPFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5V9885BPFGI8-ND.
IC CLK GEN 3.3V EEPROM 32-TQFP - IDT5V9885BPFI
Order 'ic clk gen 3.3v eeprom 32-tqfp - IDT5V9885BPFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5V9885BPFI-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS844008AKI-46LFT
Send this link via E-Mail
Help With This Screen
