IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843252AG-04LFT
| Digi-Key Part Number | ICS843252AG-04LFT-ND |
2500 |
10.21250 |
Extended Price
25531.25 |
| Manufacturer Part Number | ICS843252AG-04LFT | |||
| Description | IC CLK GENERATOR LVPECL 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS843252AG-04LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 2 |
| Input | LVCMOS, LVTTL |
| Output | LVPECL |
| Frequency-Max | 187.5MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS843252AG 04LFT ICS843252AG04LFT |
ICS843252AG-04LFT Specification Sheet
IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LFT (ICS843252AG-04LFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843252AG-04LFTIC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LFT
Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LFT-ND.
IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF
Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843251AG-04LFT
Order 'ic clk generator lvpecl 8-tssop - ICS843251AG-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251AG-04LFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843251AGI-04LFT
Order 'ic clk generator lvpecl 8-tssop - ICS843251AGI-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251AGI-04LFT-ND.
IC CLK SYNTHESIZER VCXO 16-TSSOP - ICS813321AGI-04LFT
Order 'ic clk synthesizer vcxo 16-tssop - ICS813321AGI-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS813321AGI-04LFT-ND.
IC CLOCK GENERATOR ETH 16-TSSOP - ICS844252AG-04LFT
Order 'ic clock generator eth 16-tssop - ICS844252AG-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844252AG-04LFT-ND.
IC CLK GENERATOR PLL 16-TSSOP - ICS841S01BGLF
Order 'ic clk generator pll 16-tssop - ICS841S01BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1128-5-ND.
IC SYNTHESIZER LVPECL 16-TSSOP - ICS843252AG-45LF
Order 'ic synthesizer lvpecl 16-tssop - ICS843252AG-45LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-45LF-ND.
IC SYNTHESIZER LVPECL 16-TSSOP - ICS843252AG-45LFT
Order 'ic synthesizer lvpecl 16-tssop - ICS843252AG-45LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-45LFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843011CGLF
Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843011CGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGI-01
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGI-01T
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01T-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843022AGLF
Order 'ic clk generator lvpecl 8-tssop - ICS843022AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843022AGLF-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843252AG-04LFT
Send this link via E-Mail
Help With This Screen
