Keywords:





IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF

IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF - Integrated Circuits (ICs)

Digi-Key Part Number ICS843252AG-04LF-ND
Price Break
96
Unit Price
18.38250
Extended Price
1764.72
Manufacturer Part NumberICS843252AG-04LF
DescriptionIC CLK GENERATOR LVPECL 16-TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF
Technical/Catalog InformationICS843252AG-04LF
VendorIDT, Integrated Device Technology Inc
CategoryIntegrated Circuits (ICs)
TypeClock Generator
Voltage - Supply3.135 V ~ 3.465 V
Number of Outputs2
InputLVCMOS, LVTTL
OutputLVPECL
Frequency-Max187.5MHz
Package / Case16-TSSOP
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICS843252AG 04LF
ICS843252AG04LF

ICS843252AG-04LF Specification Sheet

Image of IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF

IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF (ICS843252AG-04LF-ND) - Integrated Circuits (ICs)

Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF
 Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843252AG-04LFT
 Order 'ic clk generator lvpecl 16-tssop - ICS843252AG-04LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-04LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843251AG-04LF
 Order 'ic clk generator lvpecl 8-tssop - ICS843251AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251AG-04LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843251AGI-04LF
 Order 'ic clk generator lvpecl 8-tssop - ICS843251AGI-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251AGI-04LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Voltage Controlled Crystal Oscillator (VCXO) Tube 2.375 V ~ 3.465 V ICS813321AGI-04LF
 Order 'ic clk synthesizer vcxo 16-tssop - ICS813321AGI-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS813321AGI-04LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS844252AG-04LF
 Order 'ic clock generator eth 16-tssop - ICS844252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844252AG-04LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Tube 3.135 V ~ 3.465 V ICS841S01BGLF
 Order 'ic clk generator pll 16-tssop - ICS841S01BGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1128-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 3.135 V ~ 3.465 V ICS843252AG-45LF
 Order 'ic synthesizer lvpecl 16-tssop - ICS843252AG-45LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-45LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843252AG-45LFT
 Order 'ic synthesizer lvpecl 16-tssop - ICS843252AG-45LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843252AG-45LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843011CGLF
 Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS843011CGLFT
 Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.375 V ~ 3.465 V ICS843021AGI-01
 Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS843021AGI-01T
 Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01T-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.97 V ~ 3.63 V ICS843021AGLFT
 Order 'ic clk generator lvpecl 8-tssop - ICS843021AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843022AGLF
 Order 'ic clk generator lvpecl 8-tssop - ICS843022AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843022AGLF-ND.

Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS843252AG-04LF
Send this link via E-Mail
Help With This Screen

IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLK GENERATOR LOW EMI 8TSSOP - MK5814GTR Next: IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LFT
IC CLK GENERATOR LVPECL 16-TSSOP - ICS843252AG-04LF