IC CLK GENERATOR LVPECL 8-TSSOP - ICS843251BGI-12LFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS843251BGI-12LFT
| Digi-Key Part Number | ICS843251BGI-12LFT-ND |
2500 |
13.35480 |
Extended Price
33387.00 |
| Manufacturer Part Number | ICS843251BGI-12LFT | |||
| Description | IC CLK GENERATOR LVPECL 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS843251BGI-12LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.375 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | LVCMOS, LVTTL |
| Output | LVPECL |
| Frequency-Max | 750MHz |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS843251BGI 12LFT ICS843251BGI12LFT |
ICS843251BGI-12LFT Specification Sheet
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843251BGI-12LFT (ICS843251BGI-12LFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS843251BGI-12LFTIC CLK GENERATOR LVPECL 8-TSSOP - ICS843251BGI-12LFT
Order 'ic clk generator lvpecl 8-tssop - ICS843251BGI-12LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251BGI-12LFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843251BGI-12LF
Order 'ic clk generator lvpecl 8-tssop - ICS843251BGI-12LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843251BGI-12LF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843011CGLF
Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843011CGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843011CGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843011CGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGI-01
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGI-01T
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGI-01T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGI-01T-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843021AGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843021AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843021AGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843022AGLF
Order 'ic clk generator lvpecl 8-tssop - ICS843022AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843022AGLF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843022AGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843022AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843022AGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843023AGI
Order 'ic clk generator lvpecl 8-tssop - ICS843023AGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843023AGI-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843023AGILFT
Order 'ic clk generator lvpecl 8-tssop - ICS843023AGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843023AGILFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843023AGLF
Order 'ic clk generator lvpecl 8-tssop - ICS843023AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843023AGLF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843023AGLFT
Order 'ic clk generator lvpecl 8-tssop - ICS843023AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843023AGLFT-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843031AG-01LF
Order 'ic clk generator lvpecl 8-tssop - ICS843031AG-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843031AG-01LF-ND.
IC CLK GENERATOR LVPECL 8-TSSOP - ICS843031AG-01LFT
Order 'ic clk generator lvpecl 8-tssop - ICS843031AG-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS843031AG-01LFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 2.375 V ~ 3.465 V ICS843251BGI-12LFT
Send this link via E-Mail
Help With This Screen
