DIP CABLE-ADP24T/ AE24G / X - A4PXT-2418G - Cable Assemblies
| Digi-Key Part Number | A4PXT-2418G-ND |
1 10 100 250 500 1000 2500 5000 |
4.34000 3.53400 2.60400 2.24752 2.09250 1.80420 1.70500 1.64920 |
Extended Price
4.34 35.34 260.40 561.88 1046.25 1804.20 4262.50 8246.00 |
| Manufacturer Part Number | A4PXT-2418G | |||
| Description | DIP CABLE-ADP24T/ AE24G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A4PXT-2418G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 24 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Other Names |
A4PXT 2418G A4PXT2418G |
DIP CABLE-ADP24T/ AE24G / X - A4PXT-2418G (A4PXT-2418G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE-ADP24T/ AE24G / X - A4PXT-2418G
Order 'dip cable-adp24t/ ae24g / x - A4PXT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2418G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2418G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-2418G-ND.
DIP CABLE-ADP24T/ AE24G / X - A4PXT-2406G
Order 'dip cable-adp24t/ ae24g / x - A4PXT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2406G-ND.
DIP CABLE-ADP24T/ AE24G / X - A4PXT-2436G
Order 'dip cable-adp24t/ ae24g / x - A4PXT-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2436G-ND.
DIP CABLE-ADP24T/ AE24G / ADP24T - A6PPT-2418G
Order 'dip cable-adp24t/ ae24g / adp24t - A6PPT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-2418G-ND.
DIP CABLE-ADP24T/ AE24G / ADP24T - A8PPT-2418G
Order 'dip cable-adp24t/ ae24g / adp24t - A8PPT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-2418G-ND.
DIP CABLE- ADP24T/ AE24M / ADP24 - A0PPT-2418G
Order 'dip cable- adp24t/ ae24m / adp24 - A0PPT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2418G
Order 'dip cable-adp24g/ ae24g / x - A2PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2418G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2406G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-2406G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2436G
Order 'dip cable-adp24t/ ae24g / x - A2PXT-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-2436G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G
Order 'dip cable-adp24g/ ae24g / x - A4PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2418G-ND.
DIP CABLE- ADP24T/ AE24M / X - A4PXT-2406M
Order 'dip cable- adp24t/ ae24m / x - A4PXT-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2406M-ND.
DIP CABLE- ADP24T/ AE24M / X - A4PXT-2418M
Order 'dip cable- adp24t/ ae24m / x - A4PXT-2418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2418M-ND.
DIP CABLE- ADP24T/ AE24M / X - A4PXT-2436M
Order 'dip cable- adp24t/ ae24m / x - A4PXT-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2436M-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A6PPG-2418G
Order 'dip cable-adp24g/ ae24g / adp24g - A6PPG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-2418G-ND.
Send this link via E-Mail
Help With This Screen