IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS840004AGLF-ND |
72 |
15.05250 |
Extended Price
1083.78 |
| Manufacturer Part Number | ICS840004AGLF | |||
| Description | IC FREQ SYNTHESIZER 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS840004AGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | LVCMOS, LVTTL |
| Output | LVCMOS, LVTTL |
| Frequency-Max | 175MHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS840004AGLF ICS840004AGLF |
ICS840004AGLF Specification Sheet
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLF (ICS840004AGLF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLF
Order 'ic freq synthesizer 20-tssop - ICS840004AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGLF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-01LF
Order 'ic freq synthesizer 20-tssop - ICS840004AG-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-01LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AG-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-01LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-11LF
Order 'ic freq synthesizer 20-tssop - ICS840004AG-11LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-11LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AG-11LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AG-11LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AG-11LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGI-01LF
Order 'ic freq synthesizer 20-tssop - ICS840004AGI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGI-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGI-01LFT
Order 'ic freq synthesizer 20-tssop - ICS840004AGI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGI-01LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840004AGLFT
Order 'ic freq synthesizer 20-tssop - ICS840004AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840004AGLFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840024AGILF
Order 'ic freq synthesizer 20-tssop - ICS840024AGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840024AGILF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS840024AGILFT
Order 'ic freq synthesizer 20-tssop - ICS840024AGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840024AGILFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGI-01LF
Order 'ic freq synthesizer 20-tssop - ICS8421002AGI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGI-01LF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGI-01LFT
Order 'ic freq synthesizer 20-tssop - ICS8421002AGI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGI-01LFT-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGILF
Order 'ic freq synthesizer 20-tssop - ICS8421002AGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGILF-ND.
IC FREQ SYNTHESIZER 20-TSSOP - ICS8421002AGILFT
Order 'ic freq synthesizer 20-tssop - ICS8421002AGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8421002AGILFT-ND.
IC FREQ SYNTHESIZER 16-TSSOP - ICS840002AG-01LF
Order 'ic freq synthesizer 16-tssop - ICS840002AG-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS840002AG-01LF-ND.
Send this link via E-Mail
Help With This Screen
