IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DY-01LF
IC FANOUT BUFFER 1:18 32-LQFP - ICS83940DY-01LF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS83940DY-01LF-ND |
250 |
7.77000 |
Extended Price
1942.50 |
| Manufacturer Part Number | ICS83940DY-01LF | |||
| Description | IC FANOUT BUFFER 1:18 32-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS83940DY-01LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 18 |
| Input | CML, LVCMOS, LVPECL, LVTTL, SSTL |
| Output | LVCMOS, LVTTL |
| Frequency-Max | 250MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS83940DY 01LF ICS83940DY01LF |
ICS83940DY-01LF Specification Sheet
IC FANOUT BUFFER 1:18 32-LQFP - ICS83940DY-01LF (ICS83940DY-01LF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DY-01LFIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DY-01LF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DY-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DY-01LFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DY-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYI-01LF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYI-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS8343AYI-01LF
Order 'ic fanout buffer 1:16 32-lqfp - ICS8343AYI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1112-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYLF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1117-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS8343AY-01LF
Order 'ic fanout buffer 1:16 32-lqfp - ICS8343AY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8343AY-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS83940AY-02LF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AY-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AY-02LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AY-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AY-02LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS83940AYI-02LF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AYI-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AYI-02LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AYI-02LFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AYI-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AYI-02LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940BYLF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940BYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940BYLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940BYLFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940BYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940BYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DYI-01LFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYI-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYILF
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYILF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DYILFT
Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYILFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DY-01LF
Send this link via E-Mail
Help With This Screen
