Keywords:





IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT

IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LFT - Integrated Circuits (ICs)

Digi-Key Part Number ICS83940AY-02LFT-ND
Price Break
1000
Unit Price
6.11800
Extended Price
6118.00
Manufacturer Part NumberICS83940AY-02LFT
DescriptionIC FANOUT BUFFER 1:18 32-LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
Technical/Catalog InformationICS83940AY-02LFT
VendorIDT, Integrated Device Technology Inc
CategoryIntegrated Circuits (ICs)
TypeFanout Buffer
Voltage - Supply2.375 V ~ 3.465 V
Number of Outputs18
InputHCSL, LVDS, LVHSTL, LVPECL, SSTL
OutputLVCMOS, LVTTL
Frequency-Max200MHz
Package / Case32-LQFP
PackagingTape & Reel (TR)
Operating Temperature0°C ~ 70°C
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ICS83940AY 02LFT
ICS83940AY02LFT

ICS83940AY-02LFT Specification Sheet

Image of IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LFT

IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LFT (ICS83940AY-02LFT-ND) - Integrated Circuits (ICs)

Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AY-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AY-02LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS83940AY-02LF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AY-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AY-02LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AYI-02LFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AYI-02LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AYI-02LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYLF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1117-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 2.375 V ~ 3.465 V ICS83940AYI-02LF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940AYI-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940AYI-02LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940BYLF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940BYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940BYLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940BYLFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940BYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940BYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DY-01LF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DY-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DY-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DY-01LFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DY-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYI-01LF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYI-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYI-01LF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DYI-01LFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYI-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYI-01LFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYILF
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYILF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS83940DYILFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYILFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 3.135 V ~ 3.465 V ICS83940DYLFT
 Order 'ic fanout buffer 1:18 32-lqfp - ICS83940DYLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS83940DYLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tray 1.6 V ~ 3.465 V ICS8312AYLF
 Order 'ic fanout buffer 1:12 32-lqfp - ICS8312AYLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1111-ND.

Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tape & Reel (TR) 2.375 V ~ 3.465 V ICS83940AY-02LFT
Send this link via E-Mail
Help With This Screen

IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LF Next: IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AYI-02LF
IC FANOUT BUFFER 1:18 32-LQFP - ICS83940AY-02LFT