IC BUFFER ZD LOW SKEW 24-TSSOP - ICS671G-15T - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS671G-15T
| Digi-Key Part Number | ICS671G-15T-ND |
2500 |
3.05920 |
Extended Price
7648.00 |
| Manufacturer Part Number | ICS671G-15T | |||
| Description | IC BUFFER ZD LOW SKEW 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS671G-15T
| Technical/Catalog Information | ICS671G-15T |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 8 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 66MHz |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS671G 15T ICS671G15T |
ICS671G-15T Specification Sheet
IC BUFFER ZD LOW SKEW 24-TSSOP - ICS671G-15T (ICS671G-15T-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS671G-15TIC BUFFER ZD LOW SKEW 24-TSSOP - ICS671G-15T
Order 'ic buffer zd low skew 24-tssop - ICS671G-15T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS671G-15T-ND.
IC BUFFER ZD LOW SKEW 24-TSSOP - ICS671G-15
Order 'ic buffer zd low skew 24-tssop - ICS671G-15' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS671G-15-ND.
IC BUFFER ZD LOW JITTER 16-TSSOP - ICS91309AGLF
Order 'ic buffer zd low jitter 16-tssop - ICS91309AGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91309AGLF-ND.
IC BUFFER ZD LOW JITTER 16-TSSOP - ICS91309AGLFT
Order 'ic buffer zd low jitter 16-tssop - ICS91309AGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS91309AGLFT-ND.
IC BUFFER ZD LOW SKEW 8-SOIC - ICS574MLFT
Order 'ic buffer zd low skew 8-soic - ICS574MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1810-2-ND.
IC BUFFER ZD LOW SKEW 8-SOIC - ICS574MLFT
Order 'ic buffer zd low skew 8-soic - ICS574MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1810-1-ND.
IC BUFFER ZD LOW SKEW 8-SOIC - ICS574MLFT
Order 'ic buffer zd low skew 8-soic - ICS574MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1810-6-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T9304PGGI
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T9304PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9304PGGI-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T9304PGGI8
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T9304PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9304PGGI8-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T93GL04PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL04PGGI-ND.
IC CLK BUFFER 1:4 LVDS 24-TSSOP - IDT5T93GL04PGGI8
Order 'ic clk buffer 1:4 lvds 24-tssop - IDT5T93GL04PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL04PGGI8-ND.
IC BUFFER ZD HI PERFORM 8-TSSOP - ICS9112AG-16
Order 'ic buffer zd hi perform 8-tssop - ICS9112AG-16' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9112AG-16-ND.
IC BUFFER ZD HI PERFORM 8-TSSOP - ICS9112AG-16LF
Order 'ic buffer zd hi perform 8-tssop - ICS9112AG-16LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9112AG-16LF-ND.
IC BUFFER ZD HI PERFORM 8-TSSOP - ICS9112AG-16LFT
Order 'ic buffer zd hi perform 8-tssop - ICS9112AG-16LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9112AG-16LFT-ND.
IC BUFFER ZD HI PERFORM 8-TSSOP - ICS9112AG-16T
Order 'ic buffer zd hi perform 8-tssop - ICS9112AG-16T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS9112AG-16T-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS671G-15T
Send this link via E-Mail
Help With This Screen
