IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36T
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS650G-36T-ND |
2500 |
2.15040 |
Extended Price
5376.00 |
| Manufacturer Part Number | ICS650G-36T | |||
| Description | IC CLOCK NETWORK/PCI 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36T
| Technical/Catalog Information | ICS650G-36T |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 3 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 25MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS650G 36T ICS650G36T |
ICS650G-36T Specification Sheet
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36T (ICS650G-36T-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36TIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36T
Order 'ic clock network/pci 16-tssop - ICS650G-36T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36T-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36
Order 'ic clock network/pci 16-tssop - ICS650G-36' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36LF
Order 'ic clock network/pci 16-tssop - ICS650G-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36LFT
Order 'ic clock network/pci 16-tssop - ICS650G-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650GI-36LF
Order 'ic clock network/pci 16-tssop - ICS650GI-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650GI-36LFT
Order 'ic clock network/pci 16-tssop - ICS650GI-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557G-03LF
Order 'ic clock source pci 16-tssop - ICS557G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1062-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557GI-03LF
Order 'ic clock source pci 16-tssop - ICS557GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1066-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-2-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Digi-Reel® 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1796-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Digi-Reel® 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1873-6-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS844252AG-04LF
Order 'ic clock generator eth 16-tssop - ICS844252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844252AG-04LF-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36T
Send this link via E-Mail
Help With This Screen
