IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LFT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS650G-36LFT-ND |
2500 |
2.15040 |
Extended Price
5376.00 |
| Manufacturer Part Number | ICS650G-36LFT | |||
| Description | IC CLOCK NETWORK/PCI 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS650G-36LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 3 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 25MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS650G 36LFT ICS650G36LFT |
ICS650G-36LFT Specification Sheet
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LFT (ICS650G-36LFT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LFT
Order 'ic clock network/pci 16-tssop - ICS650G-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LFT-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36
Order 'ic clock network/pci 16-tssop - ICS650G-36' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LF
Order 'ic clock network/pci 16-tssop - ICS650G-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LF-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36T
Order 'ic clock network/pci 16-tssop - ICS650G-36T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36T-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650GI-36LFT
Order 'ic clock network/pci 16-tssop - ICS650GI-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LFT-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650GI-36LF
Order 'ic clock network/pci 16-tssop - ICS650GI-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LF-ND.
IC CLOCK SOURCE PCI 16-TSSOP - ICS557G-03LF
Order 'ic clock source pci 16-tssop - ICS557G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1062-5-ND.
IC CLOCK SOURCE PCI 16-TSSOP - ICS557GI-03LF
Order 'ic clock source pci 16-tssop - ICS557GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1066-5-ND.
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-2-ND.
IC CLOCK DRIVER DIFF 16-TSSOP - MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-2-ND.
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-1-ND.
IC CLOCK DRIVER DIFF 16-TSSOP - MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-1-ND.
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1796-6-ND.
IC CLOCK DRIVER DIFF 16-TSSOP - MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1873-6-ND.
IC CLOCK GENERATOR ETH 16-TSSOP - ICS844252AG-04LF
Order 'ic clock generator eth 16-tssop - ICS844252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844252AG-04LF-ND.
Send this link via E-Mail
Help With This Screen
