IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36LF
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LF
| Digi-Key Part Number | ICS650G-36LF-ND |
288 |
2.85601 |
Extended Price
822.53 |
| Manufacturer Part Number | ICS650G-36LF | |||
| Description | IC CLOCK NETWORK/PCI 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS650G-36LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 3 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 25MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS650G 36LF ICS650G36LF |
ICS650G-36LF Specification Sheet
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LF (ICS650G-36LF-ND)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36LFIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36LF
Order 'ic clock network/pci 16-tssop - ICS650G-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36
Order 'ic clock network/pci 16-tssop - ICS650G-36' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36LFT
Order 'ic clock network/pci 16-tssop - ICS650G-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650G-36T
Order 'ic clock network/pci 16-tssop - ICS650G-36T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36T-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650GI-36LF
Order 'ic clock network/pci 16-tssop - ICS650GI-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS650GI-36LFT
Order 'ic clock network/pci 16-tssop - ICS650GI-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557G-03LF
Order 'ic clock source pci 16-tssop - ICS557G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1062-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 2.97 V ~ 3.63 V ICS557GI-03LF
Order 'ic clock source pci 16-tssop - ICS557GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1066-5-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-2-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-2-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Cut Tape (CT) 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1873-1-ND.
IDT, Integrated Device Technology Inc (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Programmable Clock Generator Digi-Reel® 3 V ~ 3.6 V ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1796-6-ND.
IDT, Integrated Device Technology Inc (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Digi-Reel® 3.135 V ~ 3.465 V MK1493-05GLFTR
Order 'ic clock driver diff 16-tssop - MK1493-05GLFTR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1873-6-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS844252AG-04LF
Order 'ic clock generator eth 16-tssop - ICS844252AG-04LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS844252AG-04LF-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS650G-36LF
Send this link via E-Mail
Help With This Screen
