IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LFT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS557GI-06LFT-ND |
2500 |
3.21300 |
Extended Price
8032.50 |
| Manufacturer Part Number | ICS557GI-06LFT | |||
| Description | IC CLK BUFFER 1:4 HCSL 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS557GI-06LFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Buffer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | HCSL, LVDS |
| Output | HCSL, LVDS |
| Frequency-Max | 200MHz |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS557GI 06LFT ICS557GI06LFT |
ICS557GI-06LFT Specification Sheet
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LFT (ICS557GI-06LFT-ND) - Integrated Circuits (ICs)
Related partsIC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LFT
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06LFT-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06LF
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1068-5-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06LFT
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06LFT-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557GI-06T
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557GI-06T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-06T-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06LF
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1064-5-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06-ND.
IC CLK BUFFER 1:4 HCSL 20-TSSOP - ICS557G-06T
Order 'ic clk buffer 1:4 hcsl 20-tssop - ICS557G-06T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-06T-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T9302PGGI
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T9302PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9302PGGI-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T9302PGGI8
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T9302PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T9302PGGI8-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T93GL02PGGI
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T93GL02PGGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL02PGGI-ND.
IC CLK BUFFER 1:2 LVDS 20-TSSOP - IDT5T93GL02PGGI8
Order 'ic clk buffer 1:2 lvds 20-tssop - IDT5T93GL02PGGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT5T93GL02PGGI8-ND.
IC BUFFER 1:4 LVPECL 20-TSSOP - SY898533LKZ
Order 'ic buffer 1:4 lvpecl 20-tssop - SY898533LKZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3560-5-ND.
IC CLK BUFFER 1:4 350MHZ 16TSSOP - ICS8305AGILF
Order 'ic clk buffer 1:4 350mhz 16tssop - ICS8305AGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8305AGILF-ND.
IC CLK BUFFER 1:4 350MHZ 16TSSOP - ICS8305AGILFT
Order 'ic clk buffer 1:4 350mhz 16tssop - ICS8305AGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8305AGILFT-ND.
Options for
Send this link via E-Mail
Help With This Screen
