IC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557GI-05ALFT - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS557GI-05ALFT
| Digi-Key Part Number | ICS557GI-05ALFT-ND |
2500 |
4.34775 |
Extended Price
10869.38 |
| Manufacturer Part Number | ICS557GI-05ALFT | |||
| Description | IC CLK SOURCE QUAD DIFF 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS557GI-05ALFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 4 |
| Input | Clock, Crystal |
| Output | HCSL, LVDS |
| Frequency-Max | 200MHz |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS557GI 05ALFT ICS557GI05ALFT |
ICS557GI-05ALFT Specification Sheet
IC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557GI-05ALFT (ICS557GI-05ALFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS557GI-05ALFTIC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557GI-05ALFT
Order 'ic clk source quad diff 20-tssop - ICS557GI-05ALFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557GI-05ALFT-ND.
IC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557G-05ALFT
Order 'ic clk source quad diff 20-tssop - ICS557G-05ALFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-05ALFT-ND.
IC CLK SOURCE QUAD PCI 20-TSSOP - ICS557GI-05ALF
Order 'ic clk source quad pci 20-tssop - ICS557GI-05ALF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1067-5-ND.
IC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557G-05A
Order 'ic clk source quad diff 20-tssop - ICS557G-05A' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-05A-ND.
IC CLK SOURCE QUAD DIFF 20-TSSOP - ICS557G-05AT
Order 'ic clk source quad diff 20-tssop - ICS557G-05AT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS557G-05AT-ND.
IC CLK SOURCE QUAD PCI 20-TSSOP - ICS557G-05ALF
Order 'ic clk source quad pci 20-tssop - ICS557G-05ALF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1063-5-ND.
IC DGTL POT QUAD 100K 20-TSSOP - AD5253BRU100-RL7
Order 'ic dgtl pot quad 100k 20-tssop - AD5253BRU100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRU100-RL7-ND.
IC FILTER VIDEO HD/SD 20-TSSOP - MAX7454UUP+
Order 'ic filter video hd/sd 20-tssop - MAX7454UUP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7454UUP+-ND.
IC FILTER VIDEO HD/SD 20-TSSOP - MAX7454UUP+T
Order 'ic filter video hd/sd 20-tssop - MAX7454UUP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7454UUP+T-ND.
IC FILTER VIDEO HD/SD 20-TSSOP - MAX7455UUP+
Order 'ic filter video hd/sd 20-tssop - MAX7455UUP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7455UUP+-ND.
IC FILTER VIDEO HD/SD 20-TSSOP - MAX7455UUP+T
Order 'ic filter video hd/sd 20-tssop - MAX7455UUP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7455UUP+T-ND.
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PG
Order 'ic clk synth trpl pll 20-tssop - ICS290PG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PG-ND.
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PGI
Order 'ic clk synth trpl pll 20-tssop - ICS290PGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGI-ND.
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PGILF
Order 'ic clk synth trpl pll 20-tssop - ICS290PGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGILF-ND.
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PGILFT
Order 'ic clk synth trpl pll 20-tssop - ICS290PGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGILFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V ICS557GI-05ALFT
Send this link via E-Mail
Help With This Screen
