IC CLOCK BUFFER 1-4 8-SOIC - ICS524MILF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS524MILF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ICS524MILF | |||
| Description | IC CLOCK BUFFER 1-4 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS524MILF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Buffer |
| Voltage - Supply | 2.375 V ~ 5.25 V |
| Number of Outputs | 4 |
| Input | Clock |
| Output | Clock |
| Frequency-Max | 200MHz |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS524MILF ICS524MILF |
ICS524MILF Specification Sheet
IC CLOCK BUFFER 1-4 8-SOIC - ICS524MILF (ICS524MILF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK BUFFER 1-4 8-SOIC - ICS524MILF
Order 'ic clock buffer 1-4 8-soic - ICS524MILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS524MILF-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS651BMLF
Order 'ic clock buffer 1:4 8-soic - ICS651BMLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS651BMLF-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS651BMLFT
Order 'ic clock buffer 1:4 8-soic - ICS651BMLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS651BMLFT-ND.
IC CLOCK BUFFER 1:4 8-SOIC - IDT5V551DCGI8
Order 'ic clock buffer 1:4 8-soic - IDT5V551DCGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1839-2-ND.
IC CLOCK BUFFER 1:4 8-SOIC - IDT5V551DCGI8
Order 'ic clock buffer 1:4 8-soic - IDT5V551DCGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1839-1-ND.
IC CLOCK BUFFER 1:4 8-SOIC - IDT5V551DCGI8
Order 'ic clock buffer 1:4 8-soic - IDT5V551DCGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1839-6-ND.
IC CLOCK BUFFER 1-4 8-SOIC - ICS524MILFT
Order 'ic clock buffer 1-4 8-soic - ICS524MILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS524MILFT-ND.
IC CLOCK BUFFER 1-4 8-SOIC - ICS551M
Order 'ic clock buffer 1-4 8-soic - ICS551M' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS551M-ND.
IC CLOCK BUFFER 1-4 8-SOIC - ICS551MI
Order 'ic clock buffer 1-4 8-soic - ICS551MI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS551MI-ND.
IC CLOCK BUFFER 1-4 8-SOIC - ICS551MIT
Order 'ic clock buffer 1-4 8-soic - ICS551MIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS551MIT-ND.
IC CLOCK BUFFER 1-4 8-SOIC - ICS551MT
Order 'ic clock buffer 1-4 8-soic - ICS551MT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS551MT-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS553MI
Order 'ic clock buffer 1:4 8-soic - ICS553MI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS553MI-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS553MLFT
Order 'ic clock buffer 1:4 8-soic - ICS553MLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS553MLFT-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS556M-04I
Order 'ic clock buffer 1:4 8-soic - ICS556M-04I' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS556M-04I-ND.
IC CLOCK BUFFER 1:4 8-SOIC - ICS556M-04ILF
Order 'ic clock buffer 1:4 8-soic - ICS556M-04ILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS556M-04ILF-ND.
Send this link via E-Mail
Help With This Screen
