IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RILFT
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V ICS308RILFT
| Digi-Key Part Number | ICS308RILFT-ND |
2500 |
3.13600 |
Extended Price
7840.00 |
| Manufacturer Part Number | ICS308RILFT | |||
| Description | IC SRL PROGR QUAD PLL CLK 20QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS308RILFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | Clock, Crystal |
| Output | LVCMOS |
| Frequency-Max | 200MHz |
| Package / Case | 20-QSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS308RILFT ICS308RILFT |
ICS308RILFT Specification Sheet
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RILFT (ICS308RILFT-ND)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V ICS308RILFTIC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RILFT
Order 'ic srl progr quad pll clk 20qsop - ICS308RILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RILFT-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308R
Order 'ic srl progr quad pll clk 20qsop - ICS308R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308R-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RI
Order 'ic srl progr quad pll clk 20qsop - ICS308RI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RI-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RILF
Order 'ic srl progr quad pll clk 20qsop - ICS308RILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RILF-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RIT
Order 'ic srl progr quad pll clk 20qsop - ICS308RIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RIT-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RLF
Order 'ic srl progr quad pll clk 20qsop - ICS308RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RLF-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RLFT
Order 'ic srl progr quad pll clk 20qsop - ICS308RLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RLFT-ND.
IC SRL PROGR QUAD PLL CLK 20QSOP - ICS308RT
Order 'ic srl progr quad pll clk 20qsop - ICS308RT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS308RT-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309R
Order 'ic srl progr trpl pll clk 20qsop - ICS309R' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309R-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RI
Order 'ic srl progr trpl pll clk 20qsop - ICS309RI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RI-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RILF
Order 'ic srl progr trpl pll clk 20qsop - ICS309RILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RILF-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RILFT
Order 'ic srl progr trpl pll clk 20qsop - ICS309RILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RILFT-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RIT
Order 'ic srl progr trpl pll clk 20qsop - ICS309RIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RIT-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RLF
Order 'ic srl progr trpl pll clk 20qsop - ICS309RLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RLF-ND.
IC SRL PROGR TRPL PLL CLK 20QSOP - ICS309RLFT
Order 'ic srl progr trpl pll clk 20qsop - ICS309RLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS309RLFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3 V ~ 3.6 V ICS308RILFT
Send this link via E-Mail
Help With This Screen
