IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGLF
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PGLF
| Digi-Key Part Number | ICS290PGLF-ND |
144 |
5.01903 |
Extended Price
722.74 |
| Manufacturer Part Number | ICS290PGLF | |||
| Description | IC CLK SYNTH TRPL PLL 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS290PGLF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 8 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 200MHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS290PGLF ICS290PGLF |
ICS290PGLF Specification Sheet
IC CLK SYNTH TRPL PLL 20-TSSOP - ICS290PGLF (ICS290PGLF-ND)
Related parts IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGLFIDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGLF
Order 'ic clk synth trpl pll 20-tssop - ICS290PGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PG
Order 'ic clk synth trpl pll 20-tssop - ICS290PG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PG-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGI
Order 'ic clk synth trpl pll 20-tssop - ICS290PGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGI-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGILF
Order 'ic clk synth trpl pll 20-tssop - ICS290PGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGILF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS290PGILFT
Order 'ic clk synth trpl pll 20-tssop - ICS290PGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGILFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS290PGIT
Order 'ic clk synth trpl pll 20-tssop - ICS290PGIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGIT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS290PGLFT
Order 'ic clk synth trpl pll 20-tssop - ICS290PGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGLFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS290PGT
Order 'ic clk synth trpl pll 20-tssop - ICS290PGT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS290PGT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS291PG
Order 'ic clk synth trpl pll 20-tssop - ICS291PG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PG-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS291PGI
Order 'ic clk synth trpl pll 20-tssop - ICS291PGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGI-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS291PGILF
Order 'ic clk synth trpl pll 20-tssop - ICS291PGILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGILF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS291PGILFT
Order 'ic clk synth trpl pll 20-tssop - ICS291PGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGILFT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS291PGIT
Order 'ic clk synth trpl pll 20-tssop - ICS291PGIT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGIT-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS291PGLF
Order 'ic clk synth trpl pll 20-tssop - ICS291PGLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGLF-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tape & Reel (TR) 3.135 V ~ 3.465 V ICS291PGLFT
Order 'ic clk synth trpl pll 20-tssop - ICS291PGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS291PGLFT-ND.
Options for IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Synthesizer Tube 3.135 V ~ 3.465 V ICS290PGLF
Send this link via E-Mail
Help With This Screen
