IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1H - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1H
| Digi-Key Part Number | ICS2309M-1H-ND |
240 |
2.26800 |
Extended Price
544.32 |
| Manufacturer Part Number | ICS2309M-1H | |||
| Description | IC CLOCK BUFFER 3.3V ZD 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1H
| Technical/Catalog Information | ICS2309M-1H |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | Clock |
| Output | CMOS |
| Frequency-Max | 133MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS2309M 1H ICS2309M1H |
ICS2309M-1H Specification Sheet
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1H (ICS2309M-1H-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1HIC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1H-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1HLF
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLF-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1HLFT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLFT-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1HT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HT-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309M-1T
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1T-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1H-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1HLF
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1HLF-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1HLFT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1HLFT-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1HT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1HT-ND.
IC CLOCK BUFFER 3.3V ZD 16-SOIC - ICS2309MI-1T
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1T-ND.
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309G-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1H-ND.
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309GI-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309GI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309GI-1H-ND.
IC CLOCK BUFFER 1:8 16-SOIC - MPC962308D-1H
Order 'ic clock buffer 1:8 16-soic - MPC962308D-1H' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC962308D-1H-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1H
Send this link via E-Mail
Help With This Screen
