IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HT
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309G-1HT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS2309G-1HT-ND |
2500 |
1.52320 |
Extended Price
3808.00 |
| Manufacturer Part Number | ICS2309G-1HT | |||
| Description | IC CLOCK BUFFER 3.3V ZD 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HT
| Technical/Catalog Information | ICS2309G-1HT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | Clock |
| Output | CMOS |
| Frequency-Max | 133MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ICS2309G 1HT ICS2309G1HT |
ICS2309G-1HT Specification Sheet
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309G-1HT (ICS2309G-1HT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HTIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309G-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309G-1HLF
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HLFT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309GI-1HT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309GI-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309GI-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309GI-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309GI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309GI-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1HT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309MI-1HT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1HLF
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1HLFT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1T
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1T-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309MI-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309MI-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1H-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HT
Send this link via E-Mail
Help With This Screen
