IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HLFT
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309G-1HLFT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS2309G-1HLFT-ND |
2500 |
1.52320 |
Extended Price
3808.00 |
| Manufacturer Part Number | ICS2309G-1HLFT | |||
| Description | IC CLOCK BUFFER 3.3V ZD 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS2309G-1HLFT |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 9 |
| Input | Clock |
| Output | CMOS |
| Frequency-Max | 133MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS2309G 1HLFT ICS2309G1HLFT |
ICS2309G-1HLFT Specification Sheet
IC CLOCK BUFFER 3.3V ZD 16-TSSOP - ICS2309G-1HLFT (ICS2309G-1HLFT-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HLFTIDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HLFT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309G-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309G-1HLF
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309G-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309G-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309GI-1H
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309GI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309GI-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309GI-1HT
Order 'ic clock buffer 3.3v zd 16-tssop - ICS2309GI-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309GI-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1HLFT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309MI-1HLFT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1HLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1HLFT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1H-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309M-1HLF
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HLF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HLF-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1HT
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1HT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1HT-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309M-1T
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309M-1T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309M-1T-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309MI-1
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1-ND.
IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V ICS2309MI-1H
Order 'ic clock buffer 3.3v zd 16-soic - ICS2309MI-1H' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS2309MI-1H-ND.
Options for IDT, Integrated Device Technology Inc Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V ICS2309G-1HLFT
Send this link via E-Mail
Help With This Screen
