DIP CABLE-ADP14T/ AE14G / X - A4PXT-1436G - Cable Assemblies
| Digi-Key Part Number | A4PXT-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
2.41000 1.96500 1.44790 1.24968 1.16348 1.00318 .94802 .91700 |
Extended Price
2.41 19.65 144.79 312.42 581.74 1003.18 2370.05 4585.00 |
| Manufacturer Part Number | A4PXT-1436G | |||
| Description | DIP CABLE-ADP14T/ AE14G / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A4PXT-1436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Other Names |
A4PXT 1436G A4PXT1436G |
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1436G (A4PXT-1436G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE-ADP14T/ AE14G / X - A4PXT-1436G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1436G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1418G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1436G
Order 'dip cable-adp14t/ ae14g / adp14t - A6PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1436G
Order 'dip cable-adp14t/ ae14g / adp14t - A8PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1436G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436G-ND.
DIP CABLE-ADP14G/ AE14G / X - A2PXG-1436G
Order 'dip cable-adp14g/ ae14g / x - A2PXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1418G-ND.
DIP CABLE-ADP14G/ AE14G / X - A4PXG-1436G
Order 'dip cable-adp14g/ ae14g / x - A4PXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1436G-ND.
DIP CABLE- ADP14T/ AE14M / X - A4PXT-1406M
Order 'dip cable- adp14t/ ae14m / x - A4PXT-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1406M-ND.
DIP CABLE- ADP14T/ AE14M / X - A4PXT-1418M
Order 'dip cable- adp14t/ ae14m / x - A4PXT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1418M-ND.
DIP CABLE- ADP14T/ AE14M / X - A4PXT-1436M
Order 'dip cable- adp14t/ ae14m / x - A4PXT-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1436M-ND.
DIP CABLE-ADP14G/ AE14G / ADP14G - A6PPG-1436G
Order 'dip cable-adp14g/ ae14g / adp14g - A6PPG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1436G-ND.
Send this link via E-Mail
Help With This Screen