IC SYNTHESIZER VID CLK 16-TSSOP - ICS1527G-60LF - Integrated Circuits (ICs)
| Digi-Key Part Number | ICS1527G-60LF-ND |
192 |
5.43401 |
Extended Price
1043.33 |
| Manufacturer Part Number | ICS1527G-60LF | |||
| Description | IC SYNTHESIZER VID CLK 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICS1527G-60LF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer - Video |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 3 |
| Input | Clock |
| Output | LVCMOS |
| Frequency-Max | 60MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICS1527G 60LF ICS1527G60LF |
ICS1527G-60LF Specification Sheet
IC SYNTHESIZER VID CLK 16-TSSOP - ICS1527G-60LF (ICS1527G-60LF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTHESIZER VID CLK 16-TSSOP - ICS1527G-60LF
Order 'ic synthesizer vid clk 16-tssop - ICS1527G-60LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS1527G-60LF-ND.
IC SYNTHESIZER VID CLK 16-TSSOP - ICS1527G-60LFT
Order 'ic synthesizer vid clk 16-tssop - ICS1527G-60LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS1527G-60LFT-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36
Order 'ic clock network/pci 16-tssop - ICS650G-36' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LF
Order 'ic clock network/pci 16-tssop - ICS650G-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LF-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36LFT
Order 'ic clock network/pci 16-tssop - ICS650G-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36LFT-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650G-36T
Order 'ic clock network/pci 16-tssop - ICS650G-36T' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650G-36T-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650GI-36LF
Order 'ic clock network/pci 16-tssop - ICS650GI-36LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LF-ND.
IC CLOCK NETWORK/PCI 16-TSSOP - ICS650GI-36LFT
Order 'ic clock network/pci 16-tssop - ICS650GI-36LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS650GI-36LFT-ND.
IC SYNTHESIZER PLL FREQ 16-TSSOP - TRF3750IPW
Order 'ic synthesizer pll freq 16-tssop - TRF3750IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16941-5-ND.
IC SYNTHESIZER PLL FREQ 16-TSSOP - TRF3750IPWG4
Order 'ic synthesizer pll freq 16-tssop - TRF3750IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRF3750IPWG4-ND.
IC SYNTHESIZER PLL FREQ 16-TSSOP - TRF3750IPWR
Order 'ic synthesizer pll freq 16-tssop - TRF3750IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRF3750IPWR-ND.
IC SYNTHESIZER PLL FREQ 16-TSSOP - TRF3750IPWRG4
Order 'ic synthesizer pll freq 16-tssop - TRF3750IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TRF3750IPWRG4-ND.
IC CLOCK SOURCE PCI 16-TSSOP - ICS557G-03LF
Order 'ic clock source pci 16-tssop - ICS557G-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1062-5-ND.
IC CLOCK SOURCE PCI 16-TSSOP - ICS557GI-03LF
Order 'ic clock source pci 16-tssop - ICS557GI-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1066-5-ND.
IC CLOCK SOURCE PROGR 16-TSSOP - ICS307G-03LFT
Order 'ic clock source progr 16-tssop - ICS307G-03LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1796-2-ND.
Send this link via E-Mail
Help With This Screen
