8.25 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 8.25 1% R
RES 8.25 OHM 2W 1% 2512 SMD - RHC 2512 8.25 1% R - Resistors
| Digi-Key Part Number | RHC25128.25FR-ND |
4000 |
.30590 |
Extended Price
1223.60 |
| Manufacturer Part Number | RHC 2512 8.25 1% R | |||
| Description | RES 8.25 OHM 2W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RHC 2512 8.25 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 8.25 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RHC 2512 8 25 1% R RHC 2512 825 1% R RHC25128 25FR ND RHC2512825FRND RHC25128.25FR |
RHC 2512 8.25 1% R Specification Sheet
RES 8.25 OHM 2W 1% 2512 SMD - RHC 2512 8.25 1% R (RHC25128.25FR-ND) - Resistors
Related parts 8.25 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 8.25 1% R0.10 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 0.1 1% R
Order 'res 0.1 ohm 2w 1% 2512 smd - RHC 2512 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC25120.1FCT-ND.
0.10 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 0.1 1% R
Order 'res 0.1 ohm 2w 1% 2512 smd - RHC 2512 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC25120.1FDKR-ND.
0.10 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 0.1 1% R
Order 'res 0.1 ohm 2w 1% 2512 smd - RHC 2512 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25120.1FTR-ND.
1.50K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 1.5K 1% R
Order 'res 1.5k ohm 2w 1% 2512 smd - RHC 2512 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC25121.5KFCT-ND.
1.50K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 1.5K 1% R
Order 'res 1.5k ohm 2w 1% 2512 smd - RHC 2512 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC25121.5KFDKR-ND.
1.50K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 1.5K 1% R
Order 'res 1.5k ohm 2w 1% 2512 smd - RHC 2512 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC25121.5KFTR-ND.
100 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 100 1% R
Order 'res 100 ohm 2w 1% 2512 smd - RHC 2512 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC2512100FCT-ND.
100 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 100 1% R
Order 'res 100 ohm 2w 1% 2512 smd - RHC 2512 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC2512100FDKR-ND.
100 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 100 1% R
Order 'res 100 ohm 2w 1% 2512 smd - RHC 2512 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512100FTR-ND.
100K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 100K 1% R
Order 'res 100k ohm 2w 1% 2512 smd - RHC 2512 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC2512100KFCT-ND.
100K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 100K 1% R
Order 'res 100k ohm 2w 1% 2512 smd - RHC 2512 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC2512100KFDKR-ND.
100K Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 100K 1% R
Order 'res 100k ohm 2w 1% 2512 smd - RHC 2512 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC2512100KFTR-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 10 1% R
Order 'res 10 ohm 2w 1% 2512 smd - RHC 2512 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC251210FCT-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RHC 2512 10 1% R
Order 'res 10 ohm 2w 1% 2512 smd - RHC 2512 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RHC251210FDKR-ND.
10.0 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 10 1% R
Order 'res 10 ohm 2w 1% 2512 smd - RHC 2512 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RHC251210FTR-ND.
Options for 8.25 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc RHC 2512 8.25 1% R
Send this link via E-Mail
Help With This Screen
