XFRMR MULTI PLUG R/A 6W 5V 1.2A - EMS050120-P5RP-SZ - Power Supplies
CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 6W Input: 100 ~ 240VAC Output: 5VDC EMS050120-P5RP-SZ
| Digi-Key Part Number | T1039-P5RP-ND |
1 10 50 100 500 1000 |
13.26000 12.26600 11.60260 10.60800 9.94500 8.81790 |
Extended Price
13.26 122.66 580.13 1060.80 4972.50 8817.90 |
| Manufacturer Part Number | EMS050120-P5RP-SZ | |||
| Description | XFRMR MULTI PLUG R/A 6W 5V 1.2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMS050120-P5RP-SZ |
| Vendor | CUI Inc |
| Category | Power Supplies |
| Cord Plug | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female R/A |
| Transformer Type | Switching - Energy Star |
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output per Connector | 5VDC |
| Current - Output | 1.2A |
| Polarization | Positive Center |
| Power - Output | 6W |
| Form | Wall Mount (International Multi Plug) |
| Efficiency | Energy Star |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMS050120 P5RP SZ EMS050120P5RPSZ T1039 P5RP ND T1039P5RPND T1039-P5RP |
EMS050120-P5RP-SZ Specification Sheet
XFRMR MULTI PLUG R/A 6W 5V 1.2A - EMS050120-P5RP-SZ (T1039-P5RP-ND) - Power Supplies
Related parts CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 6W Input: 100 ~ 240VAC Output: 5VDC EMS050120-P5RP-SZXFRMR MULTI PLUG R/A 6W 5V 1.2A - EMS050120-P5RP-SZ
Order 'xfrmr multi plug r/a 6w 5v 1.2a - EMS050120-P5RP-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1039-P5RP-ND.
XFRMR MULTI PLUG R/A 6W 12V 0.5A - EMS120050-P5RP-SZ
Order 'xfrmr multi plug r/a 6w 12v 0.5a - EMS120050-P5RP-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1043-P5RP-ND.
XFRMR MULTI PLUG R/A 18W 9V 2A - EMS090200-P5RP-SZ
Order 'xfrmr multi plug r/a 18w 9v 2a - EMS090200-P5RP-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1041-P5RP-ND.
XFRMR 6W 5V 1.2A MULTI PLUG - EMS050120-Z7P-SZ
Order 'xfrmr 6w 5v 1.2a multi plug - EMS050120-Z7P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EMS050120-Z7P-SZ-ND.
XFRMR 6W 5V 1.2A MULTI PLUG - EMS050120-P5P-SZ
Order 'xfrmr 6w 5v 1.2a multi plug - EMS050120-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T946-P5P-ND.
XFRMR MULTI PLUG RA 18W 12V 1.5A - EMS120150-P5RP-SZ
Order 'xfrmr multi plug ra 18w 12v 1.5a - EMS120150-P5RP-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1044-P5RP-ND.
XFRMR WALL MNT 6V 2.5A R/A ESTAR - EPS060250UH-P5RP-SZ
Order 'xfrmr wall mnt 6v 2.5a r/a estar - EPS060250UH-P5RP-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T1040-P5RP-ND.
XFRMR 6W 6V 1.0A MULTI PLUG - EMS060100-Z6P-SZ
Order 'xfrmr 6w 6v 1.0a multi plug - EMS060100-Z6P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EMS060100-Z6P-SZ-ND.
XFRMR 6W 18V 0.33A MULTI PLUG - EMS180033-P5P-SZ
Order 'xfrmr 6w 18v 0.33a multi plug - EMS180033-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EMS180033-P5P-SZ-ND.
XFRMR 6W 24V 0.25A MULTI PLUG - EMS240025-P5P-SZ
Order 'xfrmr 6w 24v 0.25a multi plug - EMS240025-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number EMS240025-P5P-SZ-ND.
XFRMR 6W 12V 0.5A MULTI PLUG - EMS120050-P6P-SZ
Order 'xfrmr 6w 12v 0.5a multi plug - EMS120050-P6P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T945-P6P-ND.
XFRMR 6W 6V 1.0A MULTI PLUG - EMS060100-P5P-SZ
Order 'xfrmr 6w 6v 1.0a multi plug - EMS060100-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T947-P5P-ND.
XFRMR 6W 9V 0.66A MULTI PLUG - EMS090066-P5P-SZ
Order 'xfrmr 6w 9v 0.66a multi plug - EMS090066-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T948-P5P-ND.
XFRMR 6W 12V 0.5A MULTI PLUG - EMS120050-P5P-SZ
Order 'xfrmr 6w 12v 0.5a multi plug - EMS120050-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T949-P5P-ND.
XFRMR 6W 15V 0.4A MULTI PLUG - EMS150040-P5P-SZ
Order 'xfrmr 6w 15v 0.4a multi plug - EMS150040-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T950-P5P-ND.
Options for CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 6W Input: 100 ~ 240VAC Output: 5VDC EMS050120-P5RP-SZ
Send this link via E-Mail
Help With This Screen
