DIP CABLE- ADP40G/ AE40M / X - A4PXG-4006M - Cable Assemblies
| Digi-Key Part Number | A4PXG-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
13.66000 11.12500 8.19700 7.07480 6.58688 5.67936 5.36709 5.19144 |
Extended Price
13.66 111.25 819.70 1768.70 3293.44 5679.36 13417.73 25957.20 |
| Manufacturer Part Number | A4PXG-4006M | |||
| Description | DIP CABLE- ADP40G/ AE40M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A4PXG-4006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Other Names |
A4PXG 4006M A4PXG4006M |
DIP CABLE- ADP40G/ AE40M / X - A4PXG-4006M (A4PXG-4006M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE- ADP40G/ AE40M / X - A4PXG-4006M
Order 'dip cable- adp40g/ ae40m / x - A4PXG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / X - A2PXG-4006M
Order 'dip cable- adp40g/ ae40m / x - A2PXG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / X - A4PXG-4018M
Order 'dip cable- adp40g/ ae40m / x - A4PXG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / X - A4PXG-4036M
Order 'dip cable- adp40g/ ae40m / x - A4PXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4006M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4006M-ND.
DIP CABLE- ADP40G/ AE40M / X - A2PXG-4018M
Order 'dip cable- adp40g/ ae40m / x - A2PXG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / X - A2PXG-4036M
Order 'dip cable- adp40g/ ae40m / x - A2PXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-4036M-ND.
Send this link via E-Mail
Help With This Screen