BOARD EVALUATION ACCESSTOUCH - ACCESS-TOUCH-EVAL
| Digi-Key Part Number | 658-1047-5-ND |
1 |
160.00000 |
Extended Price
160.00 |
| Manufacturer Part Number | ACCESS-TOUCH-EVAL | |||
| Description | BOARD EVALUATION ACCESSTOUCH | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACCESS-TOUCH-EVAL |
| Vendor | Flexipanel |
| Category | Programmers, Development Systems |
| Sensor Type | Touch, Capacitive |
| Sensing Range | 10 Buttons/Keys |
| Sensitivity | - |
| Interface | Two 25mA Pins and Buzzer Outputs |
| Voltage - Supply | 2 V ~ 5.5 V |
| Supplied Contents | Board |
| Utilized IC / Part | PIC16F631 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACCESS TOUCH EVAL ACCESSTOUCHEVAL 658 1047 5 ND 65810475ND 658-1047-5 |
ACCESS-TOUCH-EVAL Specification Sheet
BOARD EVALUATION ACCESSTOUCH - ACCESS-TOUCH-EVAL (658-1047-5-ND)
Related parts :BOARD EVALUATION ACCESSTOUCH - ACCESS-TOUCH-EVAL
Order 'board evaluation accesstouch - ACCESS-TOUCH-EVAL' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1047-5-ND.
BOARD EVALUATION FOR AD7877 - EVAL-AD7877EBZ
Order 'board evaluation for ad7877 - EVAL-AD7877EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7877EBZ-ND.
BOARD EVALUATION FOR AD7879-1 - EVAL-AD7879-1EBZ
Order 'board evaluation for ad7879-1 - EVAL-AD7879-1EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7879-1EBZ-ND.
BOARD EVALUATION USB PROTO - USB-EVAL
Order 'board evaluation usb proto - USB-EVAL' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1045-5-ND.
BOARD EVALUATION FOR STR750XF - STR750-EVAL
Order 'board evaluation for str750xf - STR750-EVAL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5748-ND.
BOARD EVALUATION FOR ADP1822 - ADP1822-EVAL
Order 'board evaluation for adp1822 - ADP1822-EVAL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1822-EVAL-ND.
BOARD EVALUATION FOR AD7934-6 - EVAL-AD7934-6CB
Order 'board evaluation for ad7934-6 - EVAL-AD7934-6CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7934-6CB-ND.
BOARD EVALUATION FOR AD7938-6 - EVAL-AD7938-6CB
Order 'board evaluation for ad7938-6 - EVAL-AD7938-6CB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7938-6CB-ND.
BOARD EVALUATION FOR ADF4360-0 - EVAL-ADF4360-0EBZ1
Order 'board evaluation for adf4360-0 - EVAL-ADF4360-0EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-0EBZ1-ND.
BOARD EVALUATION FOR ADF4360-1 - EVAL-ADF4360-1EBZ1
Order 'board evaluation for adf4360-1 - EVAL-ADF4360-1EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-1EBZ1-ND.
BOARD EVALUATION FOR ADF4360-2 - EVAL-ADF4360-2EBZ1
Order 'board evaluation for adf4360-2 - EVAL-ADF4360-2EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-2EBZ1-ND.
BOARD EVALUATION FOR ADF4360-3 - EVAL-ADF4360-3EBZ1
Order 'board evaluation for adf4360-3 - EVAL-ADF4360-3EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-3EBZ1-ND.
BOARD EVALUATION FOR ADF4360-4 - EVAL-ADF4360-4EBZ1
Order 'board evaluation for adf4360-4 - EVAL-ADF4360-4EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-4EBZ1-ND.
BOARD EVALUATION FOR ADF4360-5 - EVAL-ADF4360-5EBZ1
Order 'board evaluation for adf4360-5 - EVAL-ADF4360-5EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-5EBZ1-ND.
BOARD EVALUATION FOR ADF4360-6 - EVAL-ADF4360-6EBZ1
Order 'board evaluation for adf4360-6 - EVAL-ADF4360-6EBZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADF4360-6EBZ1-ND.
Send this link via E-Mail
Help With This Screen
