Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G

Digi-Key Part Number A4PXG-2418G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
9.85000
8.02300
5.91150
5.10220
4.75032
4.09583
3.87062
3.74395
Extended Price
9.85
80.23
591.15
1275.55
2375.16
4095.83
9676.55
18719.75
Manufacturer Part NumberA4PXG-2418G
DescriptionDIP CABLE-ADP24G/ AE24G / X
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationA4PXG-2418G
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 24
Contact FinishGold, 15µin (0.38µm)
Number of Rows2
Features-
ColorGray, Ribbon
Length18.0" (457.2mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Other Names A4PXG 2418G
A4PXG2418G


Image of DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G

DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G (A4PXG-2418G-ND)

Related parts:
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2418G
 Order 'dip cable-adp24g/ ae24g / x - A4PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2418G
 Order 'dip cable-adp24g/ ae24g / x - A2PXG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2406G
 Order 'dip cable-adp24g/ ae24g / x - A4PXG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A4PXG-2436G
 Order 'dip cable-adp24g/ ae24g / x - A4PXG-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2436G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A6PPG-2418G
 Order 'dip cable-adp24g/ ae24g / adp24g - A6PPG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A8PPG-2418G
 Order 'dip cable-adp24g/ ae24g / adp24g - A8PPG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-2418G-ND.
DIP CABLE- ADP24G/ AE24M / ADP24 - A0PPG-2418G
 Order 'dip cable- adp24g/ ae24m / adp24 - A0PPG-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-2418G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2406G
 Order 'dip cable-adp24g/ ae24g / x - A2PXG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2406G-ND.
DIP CABLE-ADP24G/ AE24G / X - A2PXG-2436G
 Order 'dip cable-adp24g/ ae24g / x - A2PXG-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-2436G-ND.
DIP CABLE-ADP24T/ AE24G / X - A2PXT-2418G
 Order 'dip cable-adp24t/ ae24g / x - A2PXT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-2418G-ND.
DIP CABLE- ADP24G/ AE24M / X - A4PXG-2406M
 Order 'dip cable- adp24g/ ae24m / x - A4PXG-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2406M-ND.
DIP CABLE- ADP24G/ AE24M / X - A4PXG-2418M
 Order 'dip cable- adp24g/ ae24m / x - A4PXG-2418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2418M-ND.
DIP CABLE- ADP24G/ AE24M / X - A4PXG-2436M
 Order 'dip cable- adp24g/ ae24m / x - A4PXG-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-2436M-ND.
DIP CABLE-ADP24T/ AE24G / X - A4PXT-2418G
 Order 'dip cable-adp24t/ ae24g / x - A4PXT-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-2418G-ND.
DIP CABLE-ADP24G/ AE24G / ADP24G - A6PPG-2406G
 Order 'dip cable-adp24g/ ae24g / adp24g - A6PPG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-2406G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIP CABLE-ADP24G/ AE24G / X - A4PXG-2406G Next: DIP CABLE-ADP24G/ AE24G / X - A4PXG-2436G