DIODE SCHOTTKY 200MA 40V SOT-23 - BAS40LT3G - Discrete Semiconductor Products
| Digi-Key Part Number | BAS40LT3G-ND |
20000 |
.04223 |
Extended Price
844.60 |
| Manufacturer Part Number | BAS40LT3G | |||
| Description | DIODE SCHOTTKY 200MA 40V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS40LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 120mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 40mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 5pF @ 1V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS40LT3G BAS40LT3G |
BAS40LT3G Specification Sheet
DIODE SCHOTTKY 200MA 40V SOT-23 - BAS40LT3G (BAS40LT3G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 200MA 40V SOT-23 - BAS40LT3G
Order 'diode schottky 200ma 40v sot-23 - BAS40LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS40LT3G-ND.
DIODE SCHOTTKY 200MA 30V SOT-23 - BAT54-G
Order 'diode schottky 200ma 30v sot-23 - BAT54-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1321-1-ND.
DIODE SCHOTTKY 200MA 30V SOT-23 - BAT54-G
Order 'diode schottky 200ma 30v sot-23 - BAT54-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1321-2-ND.
DIODE SCHOTTKY 200MA 30V SOT-23 - BAT54-G
Order 'diode schottky 200ma 30v sot-23 - BAT54-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1321-6-ND.
DIODE SCHOTTKY 70V 70MA SOT-23 - BAS70,235
Order 'diode schottky 70v 70ma sot-23 - BAS70,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS70,235-ND.
DIODE SCHOTTKY 30V 0.2A SOT-23 - FYV0203SMTF
Order 'diode schottky 30v 0.2a sot-23 - FYV0203SMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYV0203SMTF-ND.
DIODE SCHOTTKY 30V 0.2A SOT-23 - FYV0203DNMTF
Order 'diode schottky 30v 0.2a sot-23 - FYV0203DNMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYV0203DNMTF-ND.
DIODE SCHOTTKY 30V 0.2A SOT-23 - FYV0203DSMTF
Order 'diode schottky 30v 0.2a sot-23 - FYV0203DSMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYV0203DSMTF-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1G
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS70-04LT1GOSCT-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS70-04LT1-ND.
DIODE SCHOTTKY DUAL 30V SOT-23 - BAT54ALT3G
Order 'diode schottky dual 30v sot-23 - BAT54ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54ALT3G-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1G
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS70-04LT1GOSDKR-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS70-04LT1G
Order 'diode schottky dual 70v sot-23 - BAS70-04LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS70-04LT1GOSTR-ND.
DIODE SCHOTTKY 70V 70MA SOT-23 - BAS70-05,235
Order 'diode schottky 70v 70ma sot-23 - BAS70-05,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS70-05,235-ND.
DIODE SCHOTTKY 4V 30MA SOT-23 - BAT17,235
Order 'diode schottky 4v 30ma sot-23 - BAT17,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT17,235-ND.
Send this link via E-Mail
Help With This Screen
