DIODE SWITCH 200MA 200V SOT-23 - BAS20LT3G - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 200V ON Semiconductor Standard BAS20LT3G
| Digi-Key Part Number | BAS20LT3G-ND |
40000 |
.01700 |
Extended Price
680.00 |
| Manufacturer Part Number | BAS20LT3G | |||
| Description | DIODE SWITCH 200MA 200V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS20LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 150V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 5pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS20LT3G BAS20LT3G |
BAS20LT3G Specification Sheet
DIODE SWITCH 200MA 200V SOT-23 - BAS20LT3G (BAS20LT3G-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 200V ON Semiconductor Standard BAS20LT3GDIODE SWITCH 200MA 200V SOT-23 - BAS20LT3G
Order 'diode switch 200ma 200v sot-23 - BAS20LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS20LT3G-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1401
Order 'diode ultra fast 200v sot-23 - MMBD1401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1501
Order 'diode ultra fast 200v sot-23 - MMBD1501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1404
Order 'diode ultra fast 200v sot-23 - MMBD1404' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1404-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1405
Order 'diode ultra fast 200v sot-23 - MMBD1405' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1405-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1503
Order 'diode ultra fast 200v sot-23 - MMBD1503' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1503-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1504
Order 'diode ultra fast 200v sot-23 - MMBD1504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504-ND.
DIODE ULTRA FAST 200V SOT-23 - MMBD1505
Order 'diode ultra fast 200v sot-23 - MMBD1505' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505-ND.
DIODE SWITCH 200MA 75V SOT-23 - BAS116LT3G
Order 'diode switch 200ma 75v sot-23 - BAS116LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS116LT3G-ND.
DIODE SWITCH 200MA 200V SOT23 - BAS20LT1G
Order 'diode switch 200ma 200v sot23 - BAS20LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS20LT1GOSCT-ND.
DIODE SWITCH 200MA 200V SOT23 - BAS20LT1G
Order 'diode switch 200ma 200v sot23 - BAS20LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS20LT1GOSTR-ND.
DIODE SWITCH 200MA 200V SOT23 - BAS20LT1
Order 'diode switch 200ma 200v sot23 - BAS20LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS20LT1OSCT-ND.
DIODE FAST 200V SOT-23 - MMBD1501A
Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501ATR-ND.
DIODE FAST 200V SOT-23 - MMBD1501A
Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1501ACT-ND.
DIODE FAST 200V SOT-23 - MMBD1501A
Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1501ADKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 200V ON Semiconductor Standard BAS20LT3G
Send this link via E-Mail
Help With This Screen
