DIODE SWITCH 200MA 75V SOD-323 - BAS16HT3G
| Digi-Key Part Number | BAS16HT3G-ND |
30000 |
.02332 |
Extended Price
699.60 |
| Manufacturer Part Number | BAS16HT3G | |||
| Description | DIODE SWITCH 200MA 75V SOD-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS16HT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 6ns |
| Current - Reverse Leakage @ Vr | 1µA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS16HT3G BAS16HT3G |
BAS16HT3G Specification Sheet
DIODE SWITCH 200MA 75V SOD-323 - BAS16HT3G (BAS16HT3G-ND)
Related parts :DIODE SWITCH 200MA 75V SOD-323 - BAS16HT3G
Order 'diode switch 200ma 75v sod-323 - BAS16HT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS16HT3G-ND.
DIODE SWITCH 200MA 75V SOD323 - BAS16HT1G
Order 'diode switch 200ma 75v sod323 - BAS16HT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS16HT1GOSCT-ND.
DIODE SWITCH 200MA 75V SOD323 - BAS16HT1G
Order 'diode switch 200ma 75v sod323 - BAS16HT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS16HT1GOSTR-ND.
DIODE SWITCH 200MA 75V SOD323 - BAS16HT1
Order 'diode switch 200ma 75v sod323 - BAS16HT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS16HT1OSCT-ND.
DIODE SWITCH 200MA 75V SOD323 - BAS16HT1
Order 'diode switch 200ma 75v sod323 - BAS16HT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS16HT1OSTR-ND.
DIODE SWITCH 200MA 75V SOD323 - BAS16HT1G
Order 'diode switch 200ma 75v sod323 - BAS16HT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS16HT1GOSDKR-ND.
DIODE SWITCH 80V 200MW SOD-323 - 1N4448HWS-7
Order 'diode switch 80v 200mw sod-323 - 1N4448HWS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HWSDICT-ND.
DIODE SWITCH 80V 200MW SOD-323 - 1N4448HWS-7
Order 'diode switch 80v 200mw sod-323 - 1N4448HWS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4448HWSDITR-ND.
DIODE SWITCH 80V 200MW SOD-323 - 1N4448HWS-7-F
Order 'diode switch 80v 200mw sod-323 - 1N4448HWS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HWS-FDICT-ND.
DIODE SWITCH 80V 200MW SOD-323 - 1N4448HWS-7-F
Order 'diode switch 80v 200mw sod-323 - 1N4448HWS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4448HWS-FDITR-ND.
DIODE SWITCH 100V 200MW SOD-323 - BAV19WS-7
Order 'diode switch 100v 200mw sod-323 - BAV19WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV19WSDICT-ND.
DIODE SWITCH 100V 200MW SOD-323 - BAV19WS-7
Order 'diode switch 100v 200mw sod-323 - BAV19WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV19WSDITR-ND.
DIODE SWITCH 200V 200MW SOD-323 - BAV20WS-7
Order 'diode switch 200v 200mw sod-323 - BAV20WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV20WSDICT-ND.
DIODE SWITCH 200V 200MW SOD-323 - BAV20WS-7
Order 'diode switch 200v 200mw sod-323 - BAV20WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV20WSDITR-ND.
DIODE SWITCH 200V 200MW SOD-323 - BAV21WS-7
Order 'diode switch 200v 200mw sod-323 - BAV21WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV21WSDICT-ND.
Send this link via E-Mail
Help With This Screen
