DIODE SWITCH 200MA 75V SOT-23 - BAS116LT3G - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V ON Semiconductor Standard BAS116LT3G
| Digi-Key Part Number | BAS116LT3G-ND |
20000 |
.03801 |
Extended Price
760.20 |
| Manufacturer Part Number | BAS116LT3G | |||
| Description | DIODE SWITCH 200MA 75V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS116LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 3µs |
| Current - Reverse Leakage @ Vr | 5nA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS116LT3G BAS116LT3G |
BAS116LT3G Specification Sheet
DIODE SWITCH 200MA 75V SOT-23 - BAS116LT3G (BAS116LT3G-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V ON Semiconductor Standard BAS116LT3GDIODE SWITCH 200MA 75V SOT-23 - BAS116LT3G
Order 'diode switch 200ma 75v sot-23 - BAS116LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS116LT3G-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CA-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148CA-TPMSCT-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CA-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148CA-TPMSDKR-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CA-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD4148CA-TPMSTR-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CC-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CC-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148CC-TPMSCT-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CC-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CC-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148CC-TPMSDKR-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148CC-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148CC-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD4148CC-TPMSTR-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148SE-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148SE-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148SE-TPMSCT-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148SE-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148SE-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148SE-TPMSDKR-ND.
DIODE ULT FAST 200MA 75V SOT-23 - MMBD4148SE-TP
Order 'diode ult fast 200ma 75v sot-23 - MMBD4148SE-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD4148SE-TPMSTR-ND.
DIODE SWITCH 200MA 200V SOT-23 - BAS20LT3G
Order 'diode switch 200ma 200v sot-23 - BAS20LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS20LT3G-ND.
DIODE SWITCH 200MA 75V SOT23 - BAS116LT1G
Order 'diode switch 200ma 75v sot23 - BAS116LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS116LT1GOSCT-ND.
DIODE SWITCH 200MA 75V SOT23 - BAS116LT1G
Order 'diode switch 200ma 75v sot23 - BAS116LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS116LT1GOSTR-ND.
DIODE SWITCH 200MA 75V SOT23 - BAS116LT1
Order 'diode switch 200ma 75v sot23 - BAS116LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS116LT1OSCT-ND.
DIODE SWITCH 200MA 75V SOT23 - BAS116LT1
Order 'diode switch 200ma 75v sot23 - BAS116LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS116LT1OSTR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V ON Semiconductor Standard BAS116LT3G
Send this link via E-Mail
Help With This Screen
